568-0701-111F, LED Circuit Board Indicators RED/GREEN DIFFUSED
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
437 шт., срок 7-8 недель
960 руб.
от 235 шт. —
730 руб.
Добавить в корзину 1 шт.
на сумму 960 руб.
Альтернативные предложения2
Описание
Optoelectronics and Displays\LED Indication
LED Quad-Level Bi-Color Green/Red 565nm/635nm 8-Pin Bulk
Технические параметры
Factory Pack Quantity | 5 |
If - Forward Current | 10 mA |
Illumination Color | Red, Green |
LED Size | 3 mm |
Lens Color-Style | Tinted, Diffused |
Lens Shape | Dome |
Luminous Intensity | 10 mcd, 4.7 mcd |
Mounting Type | Through Hole |
Number of LEDs | 4 |
Orientation | Right Angle |
Packaging | Bulk |
Selling Alternatives | 568-0701-111 |
Series | 568 |
Viewing Angle | 60 deg |
Base Product Number | 568-0701 -> |
Color | Green, Red (x 4) |
Configuration | 4 High |
Current | 10mA |
ECCN | EAR99 |
HTSUS | 8541.40.2000 |
Lens Size | 3mm, T-1 |
Lens Style | Round with Domed Top |
Lens Type | Clear |
Millicandela Rating | 10mcd Green, 4.7mcd Red |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Voltage Rating | 2.1V Green, 2V Red |
Wavelength - Peak | 565nm, 635nm |
Automotive | No |
Dominant Wavelength (nm) | 569/621 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
High Brightness | No |
High Power | No |
Intensity | 10mcd|4.7mcd |
Lead Shape | Through Hole |
Lead Standoff | No |
Lens Shape Type | Circular |
Maximum Forward Current (mA) | 30 |
Maximum Forward Voltage (V) | 2.8 |
Maximum Operating Temperature (°C) | 100 |
Maximum Power Dissipation (mW) | 100 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Mounting Orientation | Right Angle |
Part Status | Active |
PCB changed | 8 |
Peak Wavelength (nm) | 565/635 |
Pin Count | 8 |
PPAP | No |
Product Category | Standard LED |
Reverse Voltage (V) | 5 |
Supplier Color | Green/Red |
Test Current (mA) | 20 |
Type | Quad-Level Bi-Color |
Viewing Angle (°) | 60 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.