CHB75-12S05, Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 75 Watt, Wide Input Range, Single Output, 9-18VDC Input,

Фото 1/2 CHB75-12S05, Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 75 Watt, Wide Input Range, Single Output, 9-18VDC Input,
Изображения служат только для ознакомления,
см. техническую документацию
200 шт., срок 7-8 недель
14 850 руб.
от 5 шт.14 240 руб.
от 10 шт.13 820 руб.
от 50 шт.12 616.75 руб.
Добавить в корзину 1 шт. на сумму 14 850 руб.
Номенклатурный номер: 8027771289
Артикул: CHB75-12S05

Описание

Power\DC/DC Converters
CHB75 Single Output DC-DC Converters
Cincon CHB75 Single Output Half-Brick DC-DC Converters provide 49.5W to 75W isolated output, 2: 1 input range, and efficiency up to 89%. The CHB75 converters offer continuous short circuit protection in a five-sided aluminum case. Other features include an industry standard half-brick package, regulated outputs, and a -40°C to +100°C operating temperature range.

Технические параметры

Cooling Method Convection
Efficiency 83%
Factory Pack Quantity 1
Industry Industrial
Input Voltage 9 V to 18 V
Input Voltage Max 18 V
Input Voltage Min 9 V
Isolation Voltage 1.5 kV
Maximum Operating Temperature +100 C
Mechanical Style Isolated
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Outputs 1 Output
Output Current-Channel 1 15 A
Output Power 75 W
Output Voltage-Channel 1 5 V
Package - Case Half Brick
Product Isolated
Series CHB75
Brand: Cincon
Cooling Method: Convection
Efficiency: 83%
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Voltage, Max: 18 V
Input Voltage, Min: 9 V
Input Voltage: 9 V to 18 V
Isolation Voltage: 1.5 kV
Manufacturer: Cincon
Maximum Operating Temperature: +100 C
Mechanical Style: Isolated
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 15 A
Output Power: 75 W
Output Voltage-Channel 1: 5 V
Package / Case: Half Brick
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: CHB75
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 173 КБ
Datasheet
pdf, 179 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.