RFT-30Y24, Isolated DC/DC Converters - Through Hole DC-DC14-160V Input 24V/1.25A Output30W

RFT-30Y24, Isolated DC/DC Converters - Through Hole DC-DC14-160V Input 24V/1.25A Output30W
Изображения служат только для ознакомления,
см. техническую документацию
38 шт., срок 7-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
30 030 руб.
от 10 шт.27 920 руб.
от 20 шт.25 330 руб.
Добавить в корзину 1 шт. на сумму 30 030 руб.
Номенклатурный номер: 8027771820
Артикул: RFT-30Y24

Описание

Power\DC/DC Converters
RFT High-Performance Isolated DC-DC Converters

Bel Power Solutions RFT High-Performance Isolated DC-DC Converters are designed for railway applications and offer 10W, 20W, and 30W single-output voltage options. Bel Power RFT DC-DC Converters feature a 14V DC to 160V DC input voltage range. These high-performance DC-DC converters protect input under-voltage, output over-voltage, over-current, and over-temperature. The series meets EN 50155 and AREMA industry standards.

Технические параметры

Application: Railway Related Equipments
Brand: Bel Power Solutions
Factory Pack Quantity: Factory Pack Quantity: 100
Industry: Industrial
Input Voltage, Max: 160 V
Input Voltage, Min: 14 V
Input Voltage: 14 VDC to 160 VDC
Isolation Voltage: 3 kVAC
Manufacturer: Bel Power Solutions
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 1.25 A
Output Power: 30 W
Output Voltage-Channel 1: 24 V
Packaging: Tube
Product Category: Isolated DC/DC Converters-Through Hole
Product: Isolated
Series: RFT-30Y

Техническая документация

Datasheet
pdf, 1012 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.