2393866-1, Photoelectric Sensors ALR-AA-2000EL Photocontrol

Фото 1/4 2393866-1, Photoelectric Sensors ALR-AA-2000EL Photocontrol
Изображения служат только для ознакомления,
см. техническую документацию
3 810 руб.
от 4 шт.3 320 руб.
от 8 шт.3 010 руб.
от 16 шт.2 788.09 руб.
Добавить в корзину 1 шт. на сумму 3 810 руб.
Номенклатурный номер: 8027771884
Артикул: 2393866-1
Бренд: TE Connectivity

Описание

Sensors and Transducers\Optical Sensors
LUMAWISE ALR AA 2000EL Button Photocell

TE Connectivity's (TE) LUMAWISE ALR AA 2000EL Button Photocell, wired-in-design, is a photocontrol solution for multiple luminaire form factors. The LUMAWISE compact form is designed to be internally hardwired into the luminaire. The polycarbonate lens gives a discrete appearance with tough construction. The device gives dusk and dawn control of incandescent and LED light sources via an electromagnetic relay rated for over 20k operating cycles. TE LUMAWISE ALR AA 2000EL Button Photocell applications include street lighting, area lighting, signage, group switching, flood lighting, and wall lighting.

Технические параметры

Connection Method Wire
Factory Pack Quantity 125
Light Source LED
Maximum Operating Temperature +65 C
Minimum Operating Temperature -40 C
Operating Supply Voltage 105 VAC to 305 VCA
Packaging Bulk
Sensing Method Photoelectric
Series LUMAWISE ALR AA
Supply Voltage - Max 305 V
Supply Voltage - Min 105 V
Brand: TE Connectivity
Connection Method: Wire
Factory Pack Quantity: Factory Pack Quantity: 125
Light Source: LED
Manufacturer: TE Connectivity
Maximum Operating Temperature: +65 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 105 VAC to 305 VCA
Packaging: Bulk
Product Category: Photoelectric Sensors
Product Type: Photoelectric Sensors
Sensing Method: Photoelectric
Series: LUMAWISE ALR AA
Subcategory: Sensors
Supply Voltage - Max: 305 V
Supply Voltage - Min: 105 V
Automotive No
EU RoHS Not Compliant
Maximum Operating Temperature (°C) 70
Minimum Operating Temperature (°C) -40
Part Status Active
PPAP No
Product Category ANSI Street Lighting Photocell
Electrical Connection Cable
Sensor Style Block

Техническая документация

Datasheet
pdf, 970 КБ
Datasheet
pdf, 193 КБ
Datasheet
pdf, 191 КБ