CHB350-48S12, Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 350 Watt, 2:1 Input Range, Single Output, 36-75VDC Input

CHB350-48S12, Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 350 Watt, 2:1 Input Range, Single Output, 36-75VDC Input
Изображения служат только для ознакомления,
см. техническую документацию
300 шт., срок 7-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
37 120 руб.
от 5 шт.33 810 руб.
от 10 шт.32 800 руб.
от 50 шт.24 233.08 руб.
Добавить в корзину 1 шт. на сумму 37 120 руб.
Номенклатурный номер: 8027772072
Артикул: CHB350-48S12

Описание

Power\DC/DC Converters
CHB350 231W to 350W DC-DC Converters Cincon CHB350 Series 231W to 350W DC-DC Converters feature isolated output voltages of 3.3V, 5V, 12V, 24V, and 28VDC and operate at 92.5% efficiency. The half-brick package offers a 2: 1 input range and provides 231W to 350W of output power. The input voltage range of the CHB350 series is 18VDC to 36VDC and 36VDC to 75VDC. The Cincon CHB350 DC-DC Converters operate between -40°C and +100°C. Additional features include input under-voltage protection, over current/voltage/temperature protections, short circuit protection, and remote On/Off control.

Технические параметры

Brand: Cincon
Cooling Method: Convection
Efficiency: 92.5%
Factory Pack Quantity: 1
Industry: Industrial
Input Voltage, Max: 75 V
Input Voltage, Min: 36 V
Input Voltage: 36 V to 75 V
Isolation Voltage: 1.5 kV
Manufacturer: Cincon
Maximum Operating Temperature: +100 C
Mechanical Style: Isolated
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 29.2 A
Output Power: 350 W
Output Voltage-Channel 1: 12 V
Package/Case: Half Brick
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Subcategory: DC-DC Converter

Техническая документация

Datasheet CHB300W-48S24
pdf, 582 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.