CN300B110-24, Isolated DC/DC Converters - Through Hole DC-DC, PCB Mount, Half Brick, Input 110VDC, Output 24V 12.5A, 300W

Фото 1/2 CN300B110-24, Isolated DC/DC Converters - Through Hole DC-DC, PCB Mount, Half Brick, Input 110VDC, Output 24V 12.5A, 300W
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 6-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
44 570 руб.
Добавить в корзину 1 шт. на сумму 44 570 руб.
Альтернативные предложения1
Номенклатурный номер: 8027772448
Артикул: CN300B110-24
Бренд: TDK (TDK-Lambda)

Описание

Power\DC/DC Converters
CN-B110 Series 200W/300W Input DC-DC Converters

TDK-Lambda CN-B110 Series 200W / 300W Input DC-DC Converters operate from a wide 43V to 160V input voltage range and are designed for use on 72V or 110V nominal input rail power systems. These rugged half-brick modules offer isolation ratings of 2500V AC input to baseplate and 3000V AC input to output. The baseplate-cooled units also meet the rolling stock IEC 61373 Category 1, Class B shock / vibration standards and are built to meet EN 45545-2 standards. Other features include active current share for parallel or redundant operation, remote sense, remote On / Off, output voltage adjustment, and a power good signal. TDK-Lambda CN-B110 Series 200W / 300W Input DC-DC Converters are ideally suited for industrial and railroad applications.

Технические параметры

Factory Pack Quantity 1
Industry Industrial
Input Voltage Max 160 V
Input Voltage Min 43 V
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Outputs 1 Output
Output Current-Channel 1 12.5 A
Output Power 300 W
Output Voltage-Channel 1 24 V
Product Isolated
Brand: TDK-Lambda
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Voltage, Max: 160 VDC
Input Voltage, Min: 43 VDC
Manufacturer: TDK-Lambda
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 12.5 A
Output Power: 300 W
Output Voltage-Channel 1: 24 V
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 806 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.