551-0407-004F, LED Circuit Board Indicators HI EFF RED DIFFUSED
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5145 шт., срок 7-8 недель
610 руб.
от 5 шт. —
560 руб.
от 85 шт. —
433 руб.
от 420 шт. —
377.17 руб.
Добавить в корзину 1 шт.
на сумму 610 руб.
Описание
Optoelectronics and Displays\LED Indication
LED Uni-Color Hi-Eff. Red 650nm 8-Pin Bulk
Технические параметры
Configuration | 4 Single Color LEDs, Single Level |
Factory Pack Quantity | 5 |
If - Forward Current | 10 mA |
Illumination Color | Red |
LED Size | 3 mm |
Lens Color-Style | Tinted, Diffused |
Lens Shape | Dome |
Luminous Intensity | 10 mcd |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Orientation | Right Angle |
Packaging | Bulk |
Selling Alternatives | 551-0407-004 |
Series | 551 |
Vf - Forward Voltage | 2 V |
Viewing Angle | 45 deg |
Wavelength | 650 nm |
Base Product Number | 5510407 -> |
Color | Red (x 4) |
Current | 10mA |
ECCN | EAR99 |
HTSUS | 8541.40.2000 |
Lens Size | 3mm, T-1 |
Lens Style | Round with Domed Top |
Lens Type | Diffused, Tinted |
Millicandela Rating | 10mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Voltage Rating | 2V |
Wavelength - Peak | 650nm |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
High Brightness | No |
High Power | No |
Intensity | 10mcd |
Lead Standoff | Yes |
Lens Appearance | Diffused |
Lens Dimensions (mm) | 3.05x3.05x2.54 |
Lens Shape Type | Circular |
Maximum Forward Current (mA) | 20 |
Maximum Forward Voltage (V) | 3 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 60 |
Minimum Operating Temperature (°C) | -25 |
Mounting | Through Hole |
Mounting Orientation | Right Angle |
Part Status | Active |
PCB changed | 8 |
Peak Wavelength (nm) | 650 |
Pin Count | 8 |
PPAP | No |
Product Category | Standard LED |
Reverse Voltage (V) | 3(Min) |
Supplier Color | Hi-Eff.Red |
Test Current (mA) | 10 |
Type | Uni-Color |
Viewing Angle (°) | 45 |
Brand: | Dialight |
Configuration: | 4 Single Color LEDs, Single Level |
Factory Pack Quantity: Factory Pack Quantity: | 5 |
If - Forward Current: | 10 mA |
Illumination Color: | Red |
LED Size: | 3 mm |
Lens Color/Style: | Tinted, Diffused |
Lens Shape: | Dome |
Luminous Intensity: | 10 mcd |
Manufacturer: | Dialight |
Mounting Type: | Through Hole |
Number of LEDs: | 1 |
Orientation: | Right Angle |
Packaging: | Bulk |
Product Category: | LED Circuit Board Indicators |
Product Type: | LED Circuit Board Indicators |
Series: | 551 |
Subcategory: | LED Indication |
Vf - Forward Voltage: | 2 V |
Viewing Angle: | 45 deg |
Wavelength: | 650 nm |
Техническая документация
Datasheet
pdf, 60 КБ
Datasheet 551-0407-004F
pdf, 58 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.