2238198-3, Terminals FASTON 187 STD REC STR F-CR 20-16 TPBR

Фото 1/3 2238198-3, Terminals FASTON 187 STD REC STR F-CR 20-16 TPBR
Изображения служат только для ознакомления,
см. техническую документацию
14 руб.
от 36000 шт.10 руб.
Добавить в корзину 1 шт. на сумму 14 руб.
Номенклатурный номер: 8027772963
Артикул: 2238198-3
Бренд: TE Connectivity

Описание

Connectors\Terminals
Standard FASTON Receptacle Terminals
TE Connectivity's (TE) Standard FASTON Receptacle Terminals are tin-plated brass terminals and high-temperature nickel-plated steel terminals in straight and flag configurations with various crimp barrels. Low insertion force is supported due to a design allowing the mating tab to mate with a rolled edge rather than a sheared edge. Standard FASTON receptacles are performance tested on the sixth mating cycle, not the first, to permit disconnection and reconnection without replacing terminals. Standard TE's FASTON terminals with the 2D crimp allow users to standardize on four terminals to cover a full range of wire sizes, potentially increasing productivity by reducing the need for multiple changeovers. The 2D standard FASTON receptacles are backward compatible with existing housings designed for F crimp FASTON receptacles.

Технические параметры

Contact Gender Socket(Female)
Contact Material Brass
Contact Plating Tin
Factory Pack Quantity 18000
Gender Female
Insulation Not Insulated
Insulation Material Not Insulated
Mounting Style Push-In
Packaging Reel
Product Quick Disconnects
Series FASTON 187
Stud - Tab Size 4.75 mm
Termination Style Crimp
Tradename FASTON
Type Tab
Wire Gauge 16 AWG
Wire Gauge Max 16 AWG
Линейка Продукции FASTON 187 Series
Максимальный Размер Провода AWG 16AWG
Материал Клеммы Brass
Минимальный Размер Провода AWG 20AWG
Поперечное Сечение Проводника 1.3мм²
Тип Клеммы Female Quick Disconnect
Brand: TE Connectivity/AMP
Contact Gender: Socket(Female)
Contact Material: Brass
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 18000
Gender: Female
Insulation Material: Not Insulated
Insulation: Not Insulated
Manufacturer: TE Connectivity
Mounting Style: Push In
Packaging: Reel, Cut Tape
Product Category: Terminals
Product Type: Terminals
Product: Quick Disconnects
Series: FASTON 187
Stud / Tab Size: 4.75 mm
Subcategory: Terminals
Termination Style: Crimp
Tradename: FASTON
Type: Tab
Wire Gauge Max: 16 AWG
Wire Gauge: 16 AWG

Техническая документация

Datasheet
pdf, 259 КБ
Datasheet
pdf, 126 КБ
Чертеж
pdf, 118 КБ