1786420, Pluggable Terminal Blocks 4 Pos 5.08mm pitch Thru Hole Invert Hdr

Фото 1/3 1786420, Pluggable Terminal Blocks 4 Pos 5.08mm pitch Thru Hole Invert Hdr
Изображения служат только для ознакомления,
см. техническую документацию
261 шт., срок 7-8 недель
1 420 руб.
от 50 шт.1 130 руб.
от 100 шт.1 090 руб.
от 200 шт.988.41 руб.
Добавить в корзину 1 шт. на сумму 1 420 руб.
Номенклатурный номер: 8027773329
Артикул: 1786420
Бренд: Нет торговой марки

Описание

Connectors\Terminal Blocks
4 Position Terminal Block Header, Female Sockets 0.200" (5.08mm) 90В°, Right Angle Through Hole

Технические параметры

Color Green
Contact Material Copper
Contact Plating Tin
Current Rating 12 A
Factory Pack Quantity 50
Flammability Rating UL 94 V-0
Housing Material Polyamide(PA)
Mounting Style Through Hole
Number of Positions 4 Position
Packaging Tray
Pitch 5.08 mm
Product Headers
Series IC
Termination Style Solder Pin
Tradename COMBICON Control
Voltage Rating 320 V
Contact Mating Finish Tin
Contact Tail Length 0.138"" (3.50mm)
Current - IEC 12A
Current - UL 10A
ECCN EAR99
Features Retention Latches
Header Orientation 90В°, Right Angle
HTSUS 8536.69.4040
Insulation Height 0.402"" (10.20mm)
Material Flammability Rating UL94 V-0
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Levels 1
Package Bulk
Positions Per Level 4
RoHS Status RoHS Compliant
Type Header, Female Sockets
Voltage - IEC 630V
Voltage - UL 300V
Brand: Phoenix Contact
Color: Green
Contact Material: Copper
Contact Plating: Tin
Current Rating: 12 A
Factory Pack Quantity: Factory Pack Quantity: 50
Flammability Rating: UL 94 V-0
Housing Material: Polyamide(PA)
Manufacturer: Phoenix Contact
Mounting Style: Through Hole
Number of Positions: 4 Position
Packaging: Tray
Part # Aliases: IC_2.5/_4-G-5.08 IC254G508
Pitch: 5.08 mm
Product Category: Pluggable Terminal Blocks
Product Type: Pluggable Terminal Blocks
Product: Headers
Series: IC
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Tradename: COMBICON Control
Voltage Rating: 320 V

Техническая документация

Datasheet
pdf, 1572 КБ
Datasheet
pdf, 1550 КБ
Datasheet 1786420
pdf, 148 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.