CWD4890, Solid State Relays - Industrial Mount 0.15-90A DC CONTROL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
28 710 руб.
от 20 шт. —
26 690 руб.
Добавить в корзину 1 шт.
на сумму 28 710 руб.
Альтернативные предложения1
Описание
Relays and I/O Modules\Solid State Relay
Crydom CW series panel mount AC output solid state relays offer a back-to-back SCR output for reliable switching of commercial and heavy industrial loads.
Технические параметры
Contact Form | SPST(1 Form A) |
Control Voltage Range | 4 VDC to 32 VDC |
Factory Pack Quantity | 20 |
Input Current | 10 mA to 15 mA |
IP Rating | IP20 |
Load Current Rating | 90 A |
Load Voltage Rating | 48 VAC to 660 VAC |
Mounting Style | Panel Mount |
Output Type | SCR |
Package - Case | Hockey Puck |
Pd - Power Dissipation | 500 mW |
Product | Solid State Relays |
Relay Contact Form | 1 Form A(SPST-NO) |
Selling Alternatives | CMD4875, CMD4890 |
Series | CW48 |
Termination Style | Screw |
Type | Indicator |
Circuit | SPST-NO (1 Form A) |
ECCN | EAR99 |
HTSUS | 8536.49.0080 |
Load Current | 90A |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Chassis Mount |
Other Related Documents | http://www.crydom.com/en/service/ce_declaration_of |
Package | Bulk |
Package / Case | Hockey Puck |
RoHS Status | RoHS Compliant |
Voltage - Input | 4 ~ 32VDC |
Voltage - Load | 48V ~ 660V |
Brand: | Crydom |
Contact Form: | SPST(1 Form A) |
Control Voltage Range: | 4 VDC to 32 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Current: | 10 mA to 15 mA |
IP Rating: | IP20 |
Load Current Rating: | 90 A |
Load Voltage Rating: | 48 VAC to 660 VAC |
Manufacturer: | Sensata |
Mounting Style: | Panel Mount |
Output Type: | SCR |
Package / Case: | Hockey Puck |
Pd - Power Dissipation: | 500 mW |
Product Category: | Solid State Relays-Industrial Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | CW48 |
Subcategory: | Relays |
Termination Style: | Screw |
Type: | Indicator |
Capacitance | 8pF |
Load Voltage Range | 48 → 660V ac |
Maximum Control Voltage | 32 V dc |
Maximum Load Current | 90 A rms |
Maximum Load Voltage | 660 V ac |
Maximum Operating Temperature | +80°C |
Maximum Turn On Time | 1/2 cycle+1 ms |
Minimum Control Voltage | 4 V dc |
Minimum Load Current | 250mA rms |
Minimum Load Voltage | 48 V ac |
Minimum Operating Temperature | -40°C |
Number of Poles | 1 |
Off State Leakage Current | 1mArms |
Operating Temperature Range | -40 →+80°C |
Output Device | SCR |
Relay Type | Solid State Relay |
Switching Type | Zero Cross |
Terminal Type | Screw |
Техническая документация
Похожие товары