5747840-6, D-Sub Standard Connectors PLUG FRNT MTL SHL 9P

Фото 1/5 5747840-6, D-Sub Standard Connectors PLUG FRNT MTL SHL 9P
Изображения служат только для ознакомления,
см. техническую документацию
590 руб.
от 39 шт.450 руб.
от 116 шт.415 руб.
от 386 шт.381.77 руб.
Добавить в корзину 1 шт. на сумму 590 руб.
Посмотреть аналоги3
Номенклатурный номер: 8027773525
Артикул: 5747840-6
Бренд: TE Connectivity

Описание

Connectors\D-Sub Connectors
AMPLIMITE HD-20 318 mount D-sub plug and receptacle connectors with fixed female screwlocks. These PCB mount D-sub connectors have an 8.

Технические параметры

Contact Gender Without Pin Contacts
Contact Material Brass
Contact Plating Gold
Factory Pack Quantity 130
Filtered Unfiltered
Gender Male
Insert Arrangement E09
Mounting Angle Right Angle
Mounting Style Board Lock
Number of Positions 9 Position
Number of Rows 2 Row
Selling Alternatives 747840-6, 7-747840-1
Series HD-20
Shell Material Steel
Shell Plating Tin
Shell Size 1(E)
Termination Style Through Hole
Tradename AMPLIMITE
Type Plug
Body Orientation Right Angle
Housing Material Thermoplastic
Mounting Hardware 4-40 UNC Female Screwlocks, Boardlocks
Mounting Type Through Hole
Number of Contacts 9
Pitch 2.74mm
Termination Method Solder
Width 12.55mm

Техническая документация

Datasheet
pdf, 972 КБ
Документация
pdf, 1752 КБ