61K256, Encoders Encoder Std 4-pin 256 cycles

61K256, Encoders Encoder Std 4-pin 256 cycles
Изображения служат только для ознакомления,
см. техническую документацию
226 шт., срок 7-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
20 370 руб.
от 19 шт.18 360 руб.
от 48 шт.14 440 руб.
Добавить в корзину 1 шт. на сумму 20 370 руб.
Номенклатурный номер: 8027773544
Артикул: 61K256
Бренд: Grayhill

Описание

Sensors and Transducers\Encoders

Технические параметры

Bushing Material Aluminum
Bushing Size 3/8 in x 0.35 in
Bushing Thread 3/8-32 UNEF-2A
Factory Pack Quantity 1
Life 10000000 Cycle
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style PCB Mount
Number of Channels 2 Channel
Number of Detents No Detent
Operating Supply Voltage 5 VDC
Output Type Quadrature
Product Optical Encoders
Resolution 256 PPR
Series 61
Shaft Diameter 6.34 mm
Shaft Length 9.51 mm
Shaft Type D/Flatted
Size - Dimension 31.75 mm x 31.75 mm x 31.13 mm
Technology Optical
Termination Style PC Pin
Type Incremental
With Switch Without Switch
Brand: Grayhill
Bushing Material: Aluminum
Bushing Size: 3/8 in x 0.35 in
Bushing Thread: 3/8-32 UNEF-2A
Factory Pack Quantity: Factory Pack Quantity: 1
Life: 10000000 Cycles
Manufacturer: Grayhill
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Channels: 2 Channel
Number of Detents: No Detent
Operating Supply Voltage: 5 VDC
Output Type: Quadrature
Product Category: Encoders
Product Type: Encoders
Product: Optical Encoders
Resolution: 256 PPR
Shaft Diameter: 6.34 mm
Shaft Length: 9.51 mm
Shaft Type: D/Flatted
Size / Dimension: 31.75 mm x 31.75 mm x 31.13 mm
Subcategory: Encoders
Technology: Optical
Termination Style: PC Pin
Type: Incremental
With Switch: Without Switch

Техническая документация

Datasheet
pdf, 112 КБ
Datasheet
pdf, 4418 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.