GQA2W010A120V-0P7-R, Isolated DC/DC Converters - Through Hole 120W 24Vin 12Vout 10A NLog Flange
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
135 шт., срок 6-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
33 890 руб.
от 10 шт. —
30 240 руб.
от 25 шт. —
26 460 руб.
Добавить в корзину 1 шт.
на сумму 33 890 руб.
Альтернативные предложения2
Описание
Power\DC/DC Converters
Изолированный модуль DC DC Converter 1 Выход 12 В 10 А 9 В - Вход 36 В
Технические параметры
Applications | ITE (Commercial) |
Approval Agency | CE |
California Prop 65 | Warning Information |
Control Features | Enable, Active Low |
Current - Output (Max) | 10A |
ECCN | EAR99 |
Efficiency | 89% |
Features | Remote On/Off, OCP, OVP |
HTSUS | 8504.40.9580 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 105В°C |
Package | Tray |
Package / Case | Quarter Brick |
Power (Watts) | 120W |
RoHS Status | RoHS Compliant |
Series | GQA120 (120W) -> |
Size / Dimension | 2.39"" L x 1.95"" W x 0.50"" H (60.6mm x 49.5mm x |
Supplier Device Package | Quarter Brick |
Type | Isolated Module |
Voltage - Input (Max) | 36V |
Voltage - Input (Min) | 9V |
Voltage - Isolation | 3kV |
Voltage - Output 1 | 12V |
Brand: | TDK-Lambda |
Factory Pack Quantity: Factory Pack Quantity: | 15 |
Industry: | Industrial |
Input Voltage, Max: | 36 V |
Input Voltage, Min: | 9 V |
Input Voltage: | 9 V to 36 V |
Isolation Voltage: | 1.5 kV |
Manufacturer: | TDK-Lambda |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 10 A |
Output Power: | 120 W |
Output Voltage-Channel 1: | 12 V |
Packaging: | Tray |
Part # Aliases: | GQA2W010A120V-0P7-R |
Product Category: | Isolated DC/DC Converters-Through Hole |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | GQA120 |
Subcategory: | DC-DC Converter |
Automotive | No |
ECCN (US) | EAR99 |
Efficiency (%) | 89 |
EU RoHS | Compliant |
Input/Output Type | DC/DC |
Isolation | Isolated |
Line Regulation | 0.05%(Typ) |
Load Regulation | 0.03%(Typ) |
Maximum Input Voltage (V) | 36 |
Maximum Operating Temperature (°C) | 105 |
Minimum Input Voltage (V) | 9 |
Minimum Isolation Voltage | 3000VDC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Screw |
On/Off Logic | Negative |
Output Current (A) | 10 |
Output Power (W) | 120 |
Output Type | Fixed |
Output Voltage (V) | 12 |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Supplier Package | Quarter-Brick |
Switching Frequency (kHz) | 270 |
Switching Regulator | No |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.