OKI-78SR-5/1.5-W36-C, Non-Isolated DC/DC Converters 7.5W 12VIN 5VOUT 1.5A DC/DC

Фото 1/8 OKI-78SR-5/1.5-W36-C, Non-Isolated DC/DC Converters 7.5W 12VIN 5VOUT 1.5A DC/DC
Изображения служат только для ознакомления,
см. техническую документацию
12681 шт., срок 7-8 недель
1 310 руб.
от 10 шт.1 130 руб.
от 25 шт.1 030 руб.
от 100 шт.990.51 руб.
Добавить в корзину 1 шт. на сумму 1 310 руб.
Номенклатурный номер: 8027773779
Артикул: OKI-78SR-5/1.5-W36-C

Описание

Power\DC/DC Converters
The Murata PS OKI-78SR Series is built on a 10.4 by 16.5 mm, single inline package SIP module, these DC/DC converters are non-isolated switching regulator for embedded applications.

Технические параметры

Line Regulation ±0.25%
Load Regulation ±0.25%
Maximum Temperature +85°C
Minimum Temperature -40°C
Mounting Type Through Hole
Number of Outputs 1
Output Current 1.5A
Output Voltage 5V dc
Package SIP
Power Rating 7.5W
Ripple And Noise 75mV Pk-Pk
Series OKI-78SR
Weight 2g
Width 16.5mm
Automotive No
ECCN (US) EAR99
Efficiency (%) 90.5(Typ)
EU RoHS Compliant with Exemption
Input/Output Type DC/DC
Isolation Non-Isolated
Maximum Input Voltage (V) 36
Maximum Operating Temperature (°C) 85
Minimum Input Voltage (V) 7
Minimum Operating Temperature (°C) -40
Mounting Through Hole
Output Current (A) 1.5
Output Power (W) 7.5
Output Type Fixed
Output Voltage (V) 5
Part Status Active
PCB changed 3
Pin Count 3
PPAP No
Standard Package Name SIP
Supplier Package SIP Module
Switching Frequency (kHz) 500(Typ)
Switching Regulator Yes
Type Step Down
Typical Input Voltage (V) 12
Allowed Circuit Configurations Parallel
Input Voltage 12V dc
Maximum Input Current 690mA
MTBF 78700000h
Power Signal Conversion Type DC-DC
Protection Features Short Circuit Protection
Rated Output Power 7.5W
Switching Frequency Range 500kHz

Техническая документация

Datasheet
pdf, 2182 КБ
oki-78sr
pdf, 2150 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.