CQB150-300S24, Isolated DC/DC Converters - Through Hole DC-DC Converter, Quarter Brick, 150 Watt, 2:1 Input Range, 180-425VAC Input, 24VDC O

Фото 1/3 CQB150-300S24, Isolated DC/DC Converters - Through Hole DC-DC Converter, Quarter Brick, 150 Watt, 2:1 Input Range, 180-425VAC Input, 24VDC O
Изображения служат только для ознакомления,
см. техническую документацию
22 шт., срок 7-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
39 590 руб.
от 5 шт.36 070 руб.
от 10 шт.34 990 руб.
Добавить в корзину 1 шт. на сумму 39 590 руб.
Номенклатурный номер: 8027774229
Артикул: CQB150-300S24

Описание

Power\DC/DC Converters
CQB150-300S 150W, 2: 1 Input DC-DC Converters
Cincon CQB150-300S DC-DC Converters feature 150W and 2: 1 input. These chassis-mount converters provide overvoltage, overcurrent, short circuit, and overtemperature protection with a baseplate and case option. Cincon CQB150-300S DC-DC Converters are designed for common applications of 300V nominal voltage. They are also ideal for distributed power architectures, telecommunications, battery-operated equipment, and industrial applications.

Технические параметры

Factory Pack Quantity 1
Industry Industrial
Input Voltage 180 V to 425 V
Input Voltage Max 425 V
Input Voltage Min 180 V
Isolation Voltage 3 kV
Maximum Operating Temperature +105 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Outputs 1 Output
Output Current-Channel 1 6.3 A
Output Power 150 W
Output Voltage-Channel 1 24 V
Package - Case 1/4 Brick
Product Isolated
Series CQB150-300S
Brand: Cincon
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Voltage, Max: 425 V
Input Voltage, Min: 180 V
Input Voltage: 180 V to 425 V
Isolation Voltage: 3 kV
Manufacturer: Cincon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 6.3 A
Output Power: 150 W
Output Voltage-Channel 1: 24 V
Package / Case: 1/4 Brick
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: CQB150-300S
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 422 КБ
Datasheet
pdf, 822 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.