550-3007F, LED Circuit Board Indicators RED/GREEN DIFFUSED
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5994 шт., срок 7-8 недель
330 руб.
от 100 шт. —
270 руб.
от 200 шт. —
228 руб.
от 400 шт. —
224.16 руб.
Добавить в корзину 1 шт.
на сумму 330 руб.
Альтернативные предложения1
Описание
Optoelectronics and Displays\LED Indication
550/551/555 Series LED Circuit Board IndicatorsDialight 550, 551, and 555 Series Single Level Circuit Board Indicators (CBI) are offered in 2mm, 3mm, and 5mm package sizes, and in a wide variety of colors. The 550 Series includes 5mm LEDs in green, red, yellow, and bi-color red/green, in top view, square back, and sloped back housing. Multiple 550 Series CBIs form horizontal LED arrays on 6.35mm, 7.24mm, or 7.62mm center-lines. The 551 Series includes 3mm LEDs in green, yellow, red, blue, bi-color red/green, and yellow/green. Multiple 551 Series CBIs form horizontal LED arrays on 4.2mm or 4.45mm center-lines. The 555 Series includes 2mm LEDs in yellow, red, and green, in single, top view, and quad packaging. Multiple 555 Series CBIs form horizontal LED arrays on 2.54mm center-lines. All of the Dialight 550/551/555 Series Single Level Circuit Board Indicators come in high contrast, UL 94 V-0 rated, black housing with housing stand-offs to facilitate PCB cleaning.
Технические параметры
Configuration | 1 Bi-Color LED, Single Level |
Factory Pack Quantity | 100 |
If - Forward Current | 20 mA |
Illumination Color | Red, Green |
LED Size | 5 mm |
Lens Color-Style | Tinted |
Lens Shape | Dome |
Luminous Intensity | 90 mcd, 40 mcd |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Orientation | Right Angle |
Packaging | Bulk |
Selling Alternatives | 550-3007 |
Series | 550 |
Vf - Forward Voltage | 1.8 V, 2.1 V |
Viewing Angle | 60 deg |
Wavelength | 660 nm, 565 nm |
Base Product Number | 5503007 -> |
Color | Green, Red |
Current | 20mA |
ECCN | EAR99 |
HTSUS | 8541.40.2000 |
Lens Type | Diffused |
Millicandela Rating | 40mcd Green, 90mcd Red |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Voltage Rating | 2.1V Green, 1.8V Red |
Wavelength - Peak | 565nm, 660nm |
Brand: | Dialight |
Configuration: | 1 Bi-Color LED, Single Level |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
If - Forward Current: | 20 mA |
Illumination Color: | Red, Green |
LED Size: | 5 mm |
Lens Color/Style: | Tinted |
Lens Shape: | Dome |
Luminous Intensity: | 90 mcd, 40 mcd |
Manufacturer: | Dialight |
Mounting Type: | Through Hole |
Number of LEDs: | 1 |
Orientation: | Right Angle |
Packaging: | Bulk |
Product Category: | LED Circuit Board Indicators |
Product Type: | LED Circuit Board Indicators |
Series: | 550 |
Subcategory: | LED Indication |
Vf - Forward Voltage: | 1.8 V, 2.1 V |
Viewing Angle: | 60 deg |
Wavelength: | 660 nm, 565 nm |
Техническая документация
Datasheet
pdf, 83 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.