387007231, Thermoelectric Peltier Modules PowerCycling PCX Series, Thermoelectric Coolers, 38 W cooling power, RTV perimeter seal

387007231, Thermoelectric Peltier Modules PowerCycling PCX Series, Thermoelectric Coolers, 38 W cooling power, RTV perimeter seal
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 7-8 недель
10 060 руб.
от 10 шт.8 760 руб.
Добавить в корзину 1 шт. на сумму 10 060 руб.
Номенклатурный номер: 8027775147
Артикул: 387007231

Описание

Thermal Management\Thermoelectric Peltier Modules
PowerCycling PCX Thermoelectric Coolers

Laird Thermal Systems PowerCycling PCX Thermoelectric Coolers are tested to withstand rigorous cycle testing based on the latest PCR industry test protocols. Thermal cycling exposes thermoelectric coolers to mechanical stresses as the module expands and contracts from repeated heating and cooling cycles. This stressful process can quickly degrade the long-term performance and operational life of a standard thermoelectric cooler. These PowerCycling PCX Thermoelectric Coolers from Laird are assembled with next-generation thermoelectric materials and enhanced module construction, providing improved performance and long-life operating in thermal cycling applications.

Технические параметры

Brand: Laird Thermal Systems
Cooling Power: 38 W
Delta Tmax: +73.6 C
Factory Pack Quantity: Factory Pack Quantity: 20
Lead Length: 152.4 mm
Manufacturer: Laird Thermal Systems
Maximum Current: 8.8 A
Maximum Operating Temperature: +120 C
Maximum Voltage: 7.4 V
Part # Aliases: PCX8.6, F1.3518, TA, RT, W6
Product Category: Thermoelectric Peltier Modules
Product Type: Thermoelectric Peltier Modules
Product: Thermoelectric Coolers
Qmax: 37.4 W
Series: PCX
Subcategory: Thermoelectric
Termination Style: Wire Lead
Type: Thermal Cycling

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.