1990863, Fixed Terminal Blocks SPT 1.5/ 3-V-3.5 3.5MM 3P VERT SPR

Фото 1/3 1990863, Fixed Terminal Blocks SPT 1.5/ 3-V-3.5 3.5MM 3P VERT SPR
Изображения служат только для ознакомления,
см. техническую документацию
1020 шт., срок 7-8 недель
580 руб.
от 96 шт.440 руб.
от 240 шт.405 руб.
от 962 шт.357.12 руб.
Добавить в корзину 1 шт. на сумму 580 руб.
Альтернативные предложения1
Номенклатурный номер: 8027775591
Артикул: 1990863
Бренд: Phoenix Contact

Описание

Connectors\Terminal Blocks
Terminal Blocks
Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Технические параметры

Color Green
Connection Method Push-In
Contact Material Copper
Current Rating 17.5 A
Factory Pack Quantity 100
Mounting Angle Vertical
Mounting Style PCB Mount
Number of Positions 3 Position
Packaging Bulk
Pitch 3.5 mm
Product Fixed Terminal Blocks
Series SPT
Termination Style Solder Pin
Tradename COMBICON Control
Voltage Rating 160 V
Wire Gauge Max 16 AWG
Wire Gauge Min 24 AWG
Automotive No
Body Orientation Straight
ECCN (US) EAR99
EU RoHS Compliant
Housing Color Green
Maximum Current Rating (A) 17.5
Maximum Operating Temperature (°C) 105
Maximum Voltage Rating 200V
Minimum Operating Temperature (°C) -40
Mounting Through Hole
Number of Circuits 3
Number of Contacts 3
Number of Rows 1
Part Status Active
PPAP No
Terminal Pitch (mm) 3.5
Termination Method Solder
Type PC Terminal Block
Brand: Phoenix Contact
Color: Green
Connection Method: Push-In
Contact Material: Copper
Current Rating: 17.5 A
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Phoenix Contact
Mounting Angle: Vertical
Mounting Style: PCB Mount
Number of Positions: 3 Position
Packaging: Bulk
Part # Aliases: SPT_1.5/_3-V-3.5 SPT153V35
Pitch: 3.5 mm
Product Category: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Product: Fixed Terminal Blocks
Series: SPT
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Tradename: COMBICON Control
Voltage Rating: 160 V
Wire Gauge Max: 16 AWG
Wire Gauge Min: 24 AWG

Техническая документация

Datasheet
pdf, 450 КБ
Datasheet
pdf, 433 КБ
Datasheet
pdf, 434 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.