776487-1, Automotive Connectors HSG REC 2X02C F/H RED
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
500 руб.
−14%
после авторизации ›
от 396 шт. —
380 руб.
Добавить в корзину 1 шт.
на сумму 500 руб.
Описание
Connectors\Automotive Connectors
AS 16, 4P PLUG ASSY, KEY 1 Connector Style: Housing for female terminals Mating Pin Diameter: 1.5 mm Mating Pin Diameter: .059 in Connector System: Wire-to-Wire Number of Positions: 4 Housing for female terminals 1.5 mm .059" Wire-to-Wire I Ampseal 16 Housing I Part Number: 776487-1 I Internal Number: 776487-1 I Alias Number: 8202613540 I LADD Distribution
Технические параметры
Для Использования с | AMP AMPSEAL Series Socket Contacts |
Количество Положений | 12вывод(-ов) |
Линейка Продукции | AMPSEAL |
Тип Электрического Разъема | Штекер |
Шаг Контактов | 4.5мм |
Colour | Red |
Gender | Female |
Housing Material | Glass Fibre Reinforced PBT |
Mounting Type | Cable Mount |
Number of Contacts | 4 |
Number of Rows | 2 |
Series | AMPSEAL 16 |
Type | Automotive connector housing |
Width | 25.33mm |
Application: | Wire to Wire |
Attachment Hole Diameter: | 1.5 mm |
Brand: | TE Connectivity |
Color: | Red |
Contact Gender: | Without Socket Contacts |
Contact Type: | Receptacle |
Current Rating: | 13 A |
Description/Function: | AMPSEAL 16, Housing for Female Terminals |
Factory Pack Quantity: Factory Pack Quantity: | 22 |
Flammability Rating: | UL 94 HB |
Gender: | Plug(Male) |
Housing Material: | Polybutylene Terephthalate(PBT) |
Ingress Protection: | IP67 |
Lock Mate Feature: | Integrated in Housing |
Manufacturer: | TE Connectivity |
Material: | Plastic |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 4 Position |
Number of Rows: | 2 Row |
Pitch: | 5.3 mm |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Housings |
REACH - SVHC: | Details |
Row Spacing: | 4.5 mm |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Voltage Rating: | 250 VDC |
Wire Gauge Max: | 14 AWG |
Wire Gauge Min: | 20 AWG |
Wire Gauge Range: | 14 AWG to 20 AWG |
3D Model | 776487-1.pdf |
Category | Connectors, Interconnects |
Color | Black |
Connector Type | Plug |
Contact Termination | Crimp |
Contact Type | Female Socket |
Family | Rectangular Connectors-Housings |
Fastening Type | Latch Lock |
Note | Contacts Not Provided |
Number of Positions | 4 |
Online Catalog | AMPSEAL 16 |
Other Names | 776487-1-ND7764871A104157 |
Packaging | Bulk |
Pitch | 0.177"(4.50mm) |
RoHS Information | 776487-1 Statement of ComplianceRoHS 2 Statement |
Row Spacing | 0.209"(5.30mm) |
Standard Package | 22 |
Техническая документация
Похожие товары