MTC1S2405MC-R13, Isolated DC/DC Converters - SMD 1W 24VIN 5VOUT SM

Фото 1/2 MTC1S2405MC-R13, Isolated DC/DC Converters - SMD 1W 24VIN 5VOUT SM
Изображения служат только для ознакомления,
см. техническую документацию
300 шт., срок 6-7 недель
1 490 руб.
Кратность заказа 150 шт.
от 300 шт.1 450 руб.
Добавить в корзину 150 шт. на сумму 223 500 руб.
Альтернативные предложения2
Номенклатурный номер: 8027776409
Артикул: MTC1S2405MC-R13

Описание

Power\DC/DC Converters
MTC1 1W 2: 1 Input Single Output DC-DC Converters

Murata Power Solutions MTC1 1W isolated DC-DC converters are miniature surface mount devices with a single output voltage from input voltage ranges of 4.5V to 18V and 9V to 36V. The MTC1 series regulated output voltage is adjustable by ±10% and a remote on/off pin is also included for application power saving. Murata PS MTC1 has an operating temperature range of -40°C to +100°C. The series is ideal for use in a variety of applications, including medical, industrial, telecommunications, and more.

Технические параметры

Application Industrial, Medical
Factory Pack Quantity 150
Industry Medical, Industrial
Input Voltage 18 V to 36 V
Input Voltage Max 36 V
Input Voltage Min 18 V
Isolation Voltage 3 kV
Maximum Operating Temperature +100 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Output Current-Channel 1 200 mA
Output Power 1 W
Output Voltage-Channel 1 5 V
Packaging Reel
Product Isolated
Series MTC1
Application: Industrial, Medical
Brand: Murata Power Solutions
Factory Pack Quantity: Factory Pack Quantity: 150
Industry: Medical, Industrial
Input Voltage, Max: 36 V
Input Voltage, Min: 18 V
Input Voltage: 18 V to 36 V
Isolation Voltage: 3 kV
Manufacturer: Murata
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current-Channel 1: 200 mA
Output Power: 1 W
Output Voltage-Channel 1: 5 V
Product Category: Isolated DC/DC Converters-SMD
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: MTC1
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 948 КБ
Datasheet
pdf, 933 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.