I3A4W008A033V-001-R, Non-Isolated DC/DC Converters 100W 24Vin 3.3-16.5Vout 8A NLog
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
550 шт., срок 7-8 недель
6 610 руб.
от 40 шт. —
5 010 руб.
от 80 шт. —
4 610 руб.
Добавить в корзину 1 шт.
на сумму 6 610 руб.
Альтернативные предложения1
Описание
Power\DC/DC Converters
i3A Series 100W Non-isolated DC-DC ConvertersTDK-Lambda i3A Series 100W Non-isolated DC-DC Converters offer a wide input and output voltage range. The 1/32nd brick, 9VDC to 53VDC input converter delivers an output adjustment of 3.3V to 16.5V or 5V to 30V and 4.5A and 8A output currents. TDK-Lambda i3A converters are smaller and lower cost than isolated converters. Applications include medical, communications, industrial, and test and measurement equipment.
Технические параметры
Brand: | TDK-Lambda |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
Industry: | Industrial |
Input Voltage, Max: | 53 V |
Input Voltage, Min: | 9 V |
Manufacturer: | TDK-Lambda |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 8 A |
Output Power: | 100 W |
Output Voltage-Channel 1: | 3.3 V to 16.5 V |
Package / Case: | 1/32 Brick |
Packaging: | Tray |
Part # Aliases: | I3A4W008A033V-001-R |
Product Category: | Non-Isolated DC/DC Converters |
Product Type: | Non-Isolated DC-DC Converters |
Product: | Non-Isolated/POL |
Series: | i3A |
Subcategory: | DC-DC Converter |
Automotive | No |
ECCN (US) | EAR99 |
Efficiency (%) | 96.5(Typ) |
EU RoHS | Compliant with Exemption |
Input/Output Type | DC/DC |
Isolation | Non-Isolated |
Lead Shape | Through Hole |
Line Regulation | 0.3% |
Load Regulation | 0.7% |
Maximum Input Voltage (V) | 53 |
Maximum Operating Temperature (°C) | 125 |
Minimum Input Voltage (V) | 9 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Outputs | 1 |
Output Current (A) | 8 |
Output Power (W) | 100 |
Output Type | Adjustable |
Output Voltage (V) | 3.3 to 16.5 |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Switching Frequency (kHz) | 450 |
Switching Regulator | Yes |
Техническая документация
Datasheet
pdf, 1081 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.