PH1200A280-24/T, Isolated DC/DC Converters - Through Hole 1200W 24V 50A Thread

PH1200A280-24/T, Isolated DC/DC Converters - Through Hole 1200W 24V 50A Thread
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 6-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
127 000 руб.
Добавить в корзину 1 шт. на сумму 127 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8027776585
Артикул: PH1200A280-24/T
Бренд: TDK (TDK-Lambda)

Описание

Power\DC/DC Converters
PH1200A280 1200W DC-DC Converters
TDK-Lambda PH1200A280 1200W DC-DC Converters operate from a 200V DC to 425V DC input, and output voltages cover 12V to 48V and can be adjusted using the trim terminal by up to -40% to +20%. TDK-Lambda PH1200A280 1200W DC-DC Converters feature a parallel function and ORing FET for higher power or N+1 redundant systems. Remote sense, remote on/off, inverter good signal, and a 12V auxiliary voltage are also included as standard. The power modules can be conduction-cooled to a cold plate or fitted with an optional heatsink. These 94% efficient converters are well-suited for distributed power architectures, high-voltage direct current, power transmission systems, and renewable energy applications.

Технические параметры

Brand: TDK-Lambda
Input Voltage, Max: 425 V
Input Voltage, Min: 200 V
Input Voltage: 200 V to 425 V
Manufacturer: TDK-Lambda
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 50 A
Output Power: 1.2 kW
Output Voltage-Channel 1: 24 V
Product Category: Isolated DC/DC Converters-Through Hole
Product: Isolated
Series: PH1200A286

Техническая документация

Datasheet
pdf, 1611 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.