CHB150W-48S24N, Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 150 Watt, 4:1 Input Range, Single Output, 18-75VDC Inp

CHB150W-48S24N, Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 150 Watt, 4:1 Input Range, Single Output, 18-75VDC Inp
Изображения служат только для ознакомления,
см. техническую документацию
80 шт., срок 7-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
34 640 руб.
от 5 шт.31 560 руб.
от 10 шт.30 610 руб.
от 50 шт.21 326.12 руб.
Добавить в корзину 1 шт. на сумму 34 640 руб.
Номенклатурный номер: 8027776708
Артикул: CHB150W-48S24N

Описание

Power\DC/DC Converters
CHB150W 150W Half-Brick DC-DC Converters

Cincon CHB150W 150W 4: 1 Input Single Output DC-DC Converters provide 99W to 150W isolated output, efficiency up to 91%, and a 250KHz fixed switching frequency. The CHB150W Series protects against over-temperature, over-voltage/current, and continuous short circuit protection. CHB150W 150W Half-Brick DC-DC Converters offer remote on/off, an industry-standard half-brick package, and regulated outputs.

Технические параметры

Brand: Cincon
Cooling Method: Convection
Efficiency: 90%
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage, Max: 75 V
Input Voltage, Min: 18 V
Input Voltage: 18 V to 75 V
Isolation Voltage: 1.5 kV
Manufacturer: Cincon
Maximum Operating Temperature: +100 C
Mechanical Style: Isolated
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 6.5 A
Output Power: 150 W
Output Voltage-Channel 1: 24 V
Package / Case: Half Brick
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: CHB150W
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 411 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.