DC100D100, Solid State Relays - Industrial Mount SSR DC OUTPUT 72VDC/100A 4-32VDC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
41 840 руб.
от 8 шт. —
38 600 руб.
от 17 шт. —
37 530 руб.
Добавить в корзину 1 шт.
на сумму 41 840 руб.
Альтернативные предложения1
Описание
Relays and I/O Modules\Solid State Relay
Описание Реле: полупроводниковое, Uупр: 4-32ВDC, 100А, 1-100ВDC, -40-100°C Характеристики Категория | Реле полупроводниковое |
Тип | постоянного тока |
Технические параметры
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
Input Type | DC |
Minimum Input Voltage (V) | 4 |
Maximum Input Voltage (V) | 32 |
Maximum Input Current (mA) | 12 |
Maximum Output Voltage (V) | 72 |
Maximum Output Current (A) | 100 |
Output Device | MOSFET |
Output Type | DC |
Minimum Load Current (mA) | 2.5 |
I/O Isolation Voltage (V) | 2500(RMS) |
Peak Non-Repetitive Surge Current (A) | 272 |
Maximum Off-State Leakage Current (uA) | 150 |
Typical Input to Output Capacitance (pF) | 10(Max) |
Maximum Turn-On Time (ms) | 0.075 |
Maximum Turn-Off Time (ms) | 0.32 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 80 |
Pin Count | 4 |
Mounting | Screw |
Package Height | 26 |
Package Length | 45.2 |
Package Width | 58.7 |
PCB changed | 4 |
Brand: | Crydom |
Contact Form: | SPST(1 Form A) |
Control Voltage Range: | 4 VDC to 32 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Input Current: | 11 mA to 14 mA |
Input to Output Isolation Method: | Optocoupler |
IP Rating: | IP00 |
Load Current Rating: | 100 A |
Load Voltage Rating: | 1 VDC to 100 VDC |
Manufacturer: | Sensata |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Panel Mount |
Output Type: | MOSFET |
Package / Case: | Hockey Puck |
Product Category: | Solid State Relays-Industrial Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | Power Plus DC |
Subcategory: | Relays |
Termination Style: | Screw |
Type: | Isolated |
Contact Configuration | SPST |
Control Voltage Range | 4 → 32 V dc |
Load Voltage Range | 1 → 72V dc |
Maximum Control Voltage | 32 V dc |
Maximum Load Current | 100 A |
Maximum Load Voltage | 72 V dc |
Maximum Turn On Time | 0.075ms |
Minimum Control Voltage | 4 V dc |
Minimum Load Current | 2.5 mA |
Minimum Load Voltage | 1 V dc |
Mounting Type | Surface Mount |
Off State Leakage Current | 0.15 mA |
Operating Temperature Range | -30 →+80°C |
Package Style | Panel Mount |
Switching Type | Instantaneous |
Terminal Type | Screw |
Техническая документация
Datasheet
pdf, 162 КБ
Datasheet
pdf, 79 КБ
Datasheet
pdf, 976 КБ
Datasheet DC100D40
pdf, 749 КБ
Зарубежные аналоги реле производства Протон
pdf, 410 КБ
Похожие товары