2-520334-2, Terminals 187 ULTRA FAST FLAG Reel of 2200

Фото 1/3 2-520334-2, Terminals 187 ULTRA FAST FLAG Reel of 2200
Изображения служат только для ознакомления,
см. техническую документацию
47 руб.
от 2200 шт.38 руб.
Добавить в корзину 1 шт. на сумму 47 руб.
Номенклатурный номер: 8027776956
Артикул: 2-520334-2
Бренд: TE Connectivity

Описание

Connectors\Terminals
FASTON 187 series Ultra-Fast fully insulated flag style receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads.

Технические параметры

Color Red
Contact Material Brass
Contact Plating Tin
Factory Pack Quantity 2200
Gender Female
Insulation Insulated
Insulation Material Nylon
Material Brass
Mounting Angle Right Angle
Mounting Style Push-In
Packaging Reel
Product Quick Disconnects
Series 187 FASTON
Stud - Tab Size 4.75 mm x 0.51 mm
Termination Style Crimp
Tradename FASTON
Type Receptacle
Voltage Rating 600 V
Wire Gauge Max 18 AWG
Wire Gauge Min 22 AWG
Colour Red
Maximum Wire Size AWG 18AWG
Maximum Wire Size mm² 0.9mm²
Minimum Wire Size AWG 22AWG
Minimum Wire Size mm² 0.3mm²
Tab Size 4.75x0.51mm
Tab Thickness 0.51mm
Tab Width 4.75mm
Termination Method Crimp

Техническая документация