1440711, USB Connectors VS-EC-MSDB SH SCO
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
200 шт., срок 7-8 недель
7 570 руб.
от 7 шт. —
5 990 руб.
от 17 шт. —
5 770 руб.
от 68 шт. —
5 098.68 руб.
Добавить в корзину 1 шт.
на сумму 7 570 руб.
Альтернативные предложения3
Описание
Connectors\USB Connectors
M12 Mini-B USB Receptacle & Cable AssembliesPhoenix Contact M12 Mini-B USB Receptacles and Cable Assemblies provide high-quality, reliable connections for high-speed data acquisition in harsh industrial applications operating on miniature industrial devices and instruments. These IP67 protected connectors utilize the SPEEDCON connection system which ensures positive locking, high cable retention, and reduces connection time by 90 percent compared to standard connector threads by only requiring a quarter turn to connect. Compliant with USB 2.0, the Phoenix Contact M12 Mini-B USB Receptacles and Cable Assemblies can achieve a data transfer rate of up to 480Mbps.
Технические параметры
Brand: | Phoenix Contact |
Contact Material: | Copper |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
IP Rating: | IP67 |
Manufacturer: | Phoenix Contact |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -25 C |
Number of Contacts: | 4 Contact |
Part # Aliases: | VS-EC-MSDB_SH_SCO VSECMSDBSHSCO |
Product Category: | USB Connectors |
Product Type: | USB Connectors |
Subcategory: | USB Connectors |
Termination Style: | Solder Pin |
Tradename: | SPEEDCON |
Voltage Rating: | 30 V |
Automotive | No |
Body Orientation | Straight |
CECC Qualified | No |
Contact Gender | F |
Maximum Current Rating - (A) | 1 |
Maximum Voltage Rating | 30V |
Military | No |
Number of Ports | 1 |
Number of Terminals | 4 |
Operating Temperature - (??C) | -25~85 |
Termination Method | Solder |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.