D2425D, Solid State Relays - Industrial Mount 25A 280VAC DUAL

Фото 1/4 D2425D, Solid State Relays - Industrial Mount 25A 280VAC DUAL
Изображения служат только для ознакомления,
см. техническую документацию
24 450 руб.
от 15 шт.22 080 руб.
от 30 шт.21 470 руб.
Добавить в корзину 1 шт. на сумму 24 450 руб.
Номенклатурный номер: 8027777501
Артикул: D2425D
Бренд: Crydom

Описание

Relays and I/O Modules\Solid State Relay
Zero Voltage Switching Integral snubber circuit Dimensions: H33.2 x W45.7 x D58.4mm Terminal Type Fastons; Square Pins

Технические параметры

Control Voltage Range 4 → 15 V dc
Load Voltage Range 24 → 280V ac
Maximum Control Voltage 15 V
Maximum Load Current 25 A
Maximum Load Voltage 280 V
Maximum Operating Temperature +80°C
Minimum Load Current 0.15 A
Minimum Operating Temperature -40°C
Mounting Type Surface Mount
Operating Temperature Range -40 →+80°C
Output Device SCR
Switching Type Zero Cross
Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 4 VDC to 15 VDC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 13 mA
IP Rating: IP00
Load Current Rating: 25 A
Load Voltage Rating: 24 VAC to 280 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Output Type: SCR
Package / Case: Hockey Puck
Pd - Power Dissipation: 500 mW
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 2 Form A(DPST-NO)
Series: Dual
Subcategory: Relays
Termination Style: Screw
Type: Controller
Вес, г 102

Техническая документация

D24 series datasheet
pdf, 714 КБ
Datasheet
pdf, 162 КБ
Datasheet
pdf, 79 КБ
Datasheet
pdf, 721 КБ
Datasheet
pdf, 60 КБ
Datasheet
pdf, 774 КБ