D1D12, Solid State Relays - Industrial Mount PM IP00 SSR 100VDC 12A,3.5-32VDC In
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 390 руб.
от 21 шт. —
14 820 руб.
от 41 шт. —
14 430 руб.
Добавить в корзину 1 шт.
на сумму 16 390 руб.
Альтернативные предложения1
Описание
Relays and I/O Modules\Solid State Relay
SSRs for controlling dc loads Extremely long operating life MOSFET technology relays can be connected in parallel to switch higher load currents
Технические параметры
Contact Form | SPST(1 Form A) |
Control Voltage Range | 3.5 VDC to 32 VDC |
Factory Pack Quantity | 20 |
Input Current | 10 mA to 15 mA |
IP Rating | IP00 |
Load Current Rating | 12 A |
Load Voltage Rating | 1 VDC to 100 VDC |
Maximum Operating Temperature | +100 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Panel Mount |
Output Type | MOSFET |
Package - Case | Hockey Puck |
Product | Solid State Relays |
Relay Contact Form | 1 Form A(SPST-NO) |
Selling Alternatives | D1D12L |
Series | 1-DC |
Termination Style | Screw |
Type | Controller |
Circuit | SPST-NO (1 Form A) |
ECCN | EAR99 |
HTSUS | 8536.49.0080 |
Load Current | 12A |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Chassis Mount |
On-State Resistance (Max) | 130 mOhms |
Other Related Documents | http://www.crydom.com/en/service/ce_declaration_of |
Package | Bulk |
Package / Case | Hockey Puck |
RoHS Status | RoHS Compliant |
Voltage - Input | 3.5 ~ 32VDC |
Voltage - Load | 0V ~ 100V |
Load Voltage Range | 0 → 100V dc |
Maximum Control Voltage | 32 V |
Maximum Load Current | 12 A |
Maximum Load Voltage | 100 V |
Maximum Turn On Time | 0.1ms |
Minimum Control Voltage | 3.5 V dc |
Minimum Load Current | 1 mA |
Off State Leakage Current | 0.3 mA |
Operating Temperature Range | -20 →+80°C |
Output Device | MOSFET |
Brand: | Crydom |
Contact Form: | SPST(1 Form A) |
Control Voltage Range: | 3.5 VDC to 32 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Input Current: | 10 mA to 15 mA |
IP Rating: | IP00 |
Load Current Rating: | 12 A |
Load Voltage Rating: | 1 VDC to 100 VDC |
Manufacturer: | Sensata |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Panel Mount |
Output Type: | MOSFET |
Package/Case: | Hockey Puck |
Product Category: | Solid State Relays-Industrial Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | 1-DC |
Subcategory: | Relays |
Termination Style: | Screw |
Type: | Controller |
Техническая документация
Datasheet
pdf, 656 КБ
Datasheet D06D80
pdf, 48 КБ
Datasheet D2475PG
pdf, 417 КБ
Datasheet D2475PG
pdf, 442 КБ
Зарубежные аналоги реле производства Протон
pdf, 410 КБ
Похожие товары