34118, Terminals SPADE 22-16AWG 10
![Фото 1/3 34118, Terminals SPADE 22-16AWG 10](https://static.chipdip.ru/lib/348/DOC044348513.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/742/DOC007742381.jpg)
![](https://static.chipdip.ru/lib/888/DOC013888804.jpg)
53 руб.
от 1000 шт. —
43 руб.
Добавить в корзину 1 шт.
на сумму 53 руб.
Описание
Connectors\Terminals
10 Stud Spade Terminal Connector Crimp 16-22 AWG
Технические параметры
Contact Material | Copper |
Contact Plating | Tin |
Factory Pack Quantity | 1000 |
Insulation | Not Insulated |
Insulation Material | Not Insulated |
Material | Copper |
Mounting Angle | Straight |
Mounting Style | Screw |
Packaging | Bulk |
Product | Screw Terminals |
Series | SOLISTRAND |
Stud - Tab Size | # 10 |
Termination Style | Crimp |
Tradename | SOLISTRAND |
Type | Spade |
Wire Gauge | 16 AWG |
Wire Gauge Max | 16 AWG |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Base Product Number | 3411 -> |
Contact Finish | Tin |
ECCN | EAR99 |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do |
Features | Brazed Seam, Serrated Termination |
HTSUS | 8536.90.4000 |
Length - Overall | 0.685"" (17.40mm) |
Length - Ring Center to Termination | 0.312"" (7.92mm) |
Length - Termination | 0.181"" (4.60mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging (In-Line) |
Package | Bulk |
RoHS Status | RoHS Compliant |
Stud/Tab Size | 10 Stud |
Terminal Type | Standard |
Termination | Crimp |
Tongue Inside Opening | 0.197"" (5.00mm) |
Width - Outer Edges | 0.375"" (9.53mm) |
Brand: | TE Connectivity |
Contact Material: | Copper |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Insulation Material: | Not Insulated |
Insulation: | Not Insulated |
Manufacturer: | TE Connectivity |
Material: | Copper |
Mounting Angle: | Straight |
Mounting Style: | Screw |
Packaging: | Bulk |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Screw Terminals |
Series: | SOLISTRAND |
Stud / Tab Size: | # 10 |
Subcategory: | Terminals |
Termination Style: | Crimp |
Tradename: | SOLISTRAND |
Type: | Spade |
Wire Gauge Max: | 16 AWG |
Wire Gauge: | 16 AWG |
Техническая документация
Datasheet
pdf, 82 КБ
Datasheet 34118
pdf, 81 КБ
Похожие товары