RFT-30Y48, Isolated DC/DC Converters - Through Hole DC-DC14-160V Input 48V/0.63A Output30W

Фото 1/2 RFT-30Y48, Isolated DC/DC Converters - Through Hole DC-DC14-160V Input 48V/0.63A Output30W
Изображения служат только для ознакомления,
см. техническую документацию
38 шт., срок 7-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
30 030 руб.
от 10 шт.27 920 руб.
от 20 шт.25 330 руб.
Добавить в корзину 1 шт. на сумму 30 030 руб.
Номенклатурный номер: 8027778200
Артикул: RFT-30Y48

Описание

Power\DC/DC Converters
RFT High-Performance Isolated DC-DC Converters

Bel Power Solutions RFT High-Performance Isolated DC-DC Converters are designed for railway applications and offer 10W, 20W, and 30W single-output voltage options. Bel Power RFT DC-DC Converters feature a 14V DC to 160V DC input voltage range. These high-performance DC-DC converters protect input under-voltage, output over-voltage, over-current, and over-temperature. The series meets EN 50155 and AREMA industry standards.

Технические параметры

Application Railway Related Equipments
Factory Pack Quantity 38
Industry Industrial
Input Voltage 14 VDC to 160 VDC
Input Voltage Max 160 V
Input Voltage Min 14 V
Isolation Voltage 3 kV
Maximum Operating Temperature +105 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Outputs 1 Output
Output Current-Channel 1 625 mA
Output Power 30 W
Output Voltage-Channel 1 48 V
Packaging Tube
Product Isolated
Series RFT-30Y
Application: Railway Related Equipments
Brand: Bel Power Solutions
Factory Pack Quantity: Factory Pack Quantity: 100
Industry: Industrial
Input Voltage, Max: 160 V
Input Voltage, Min: 14 V
Input Voltage: 14 VDC to 160 VDC
Isolation Voltage: 3 kVAC
Manufacturer: Bel Power Solutions
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 625 mA
Output Power: 30 W
Output Voltage-Channel 1: 48 V
Packaging: Tube
Product Category: Isolated DC/DC Converters-Through Hole
Product: Isolated
Series: RFT-30Y

Техническая документация

Datasheet
pdf, 1012 КБ
Datasheet
pdf, 1114 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.