776273-4, Automotive Connectors 14 POS AMPSEAL PLUG ASSY
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 200 руб.
−14%
после авторизации ›
Добавить в корзину 1 шт.
на сумму 1 200 руб.
Описание
Connectors\Automotive Connectors
14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 4 Connector Style: Housing for female terminals Mating Pin Diameter: 1.3 mm Mating Pin Diameter: .051 in Connector System: Wire-to-Board Number of Positions: 14 Housing for female terminals 1.3 mm .051" Wire-to-Board I Ampseal Housing I Part Number: 776273-4 I Internal Number: 776273-4 I LADD Distribution
Технические параметры
Application | Wire to Board/Device |
Attachment Hole Diameter | 1.3 mm |
Color | Gray |
Contact Gender | Without Socket Contacts |
Contact Type | Socket |
Current Rating | 17 A |
Description-Function | AMPSEAL, Housing for Female Terminals |
Factory Pack Quantity | 56 |
Flammability Rating | UL 94 V-0 |
Gender | Receptacle(Female) |
Ingress Protection | IP67, IP69K |
Lock Mate Feature | Integrated in Housing |
Material | Plastic |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Angle | Straight |
Mounting Style | Cable Mount/Free Hanging |
Number of Positions | 14 Position |
Number of Rows | 3 Row |
Pitch | 4 mm |
Product | Housings |
Row Spacing | 4 mm |
Series | Ampseal Sealed |
Termination Style | Crimp |
Voltage Rating | 250 VAC |
Wire Gauge Max | 16 AWG |
Wire Gauge Min | 20 AWG |
Wire Gauge Range | 16 AWG to 20 AWG |
Для Использования с | AMPSEAL 16 Series Contacts |
Количество Положений | 14вывод(-ов) |
Номинальное Напряжение | 250В AC |
Тип Электрического Разъема | Штекер(Посмотреть сопутствующие разъемы) |
Colour | Grey |
Housing Material | Glass Fibre Reinforced PBT |
Mounting Type | Cable Mount |
Number of Contacts | 14 |
Type | Automotive connector housing |
Width | 35.4mm |
3D Model | 776273-4.pdf |
Category | Connectors, Interconnects |
Connector Type | Plug |
Contact Termination | Crimp |
Family | Rectangular Connectors-Housings |
Fastening Type | Latch Holder |
Note | Contacts Not Provided |
Online Catalog | AMPSEAL Series |
Packaging | Bulk |
RoHS Information | 776273-4 Statement of ComplianceRoHS 2 Statement |
Standard Package | 1 |
Техническая документация
Похожие товары