MTU2S0524MC, Isolated DC/DC Converters - SMD 2W 5VIN 24VOUT SINGLE DC/DC

Фото 1/2 MTU2S0524MC, Isolated DC/DC Converters - SMD 2W 5VIN 24VOUT SINGLE DC/DC
Изображения служат только для ознакомления,
см. техническую документацию
119 шт., срок 6-7 недель
2 050 руб.
от 10 шт.1 750 руб.
от 25 шт.1 690 руб.
от 50 шт.1 635.49 руб.
Добавить в корзину 1 шт. на сумму 2 050 руб.
Альтернативные предложения1
Номенклатурный номер: 8027779034
Артикул: MTU2S0524MC

Описание

Power\DC/DC Converters
MTU2 2W Single & Dual Output SM DC/DC Converters

Murata Power Solutions MTU2 Series Isolated 2W Single & Dual Output SM DC/DC Converters are miniature surface mount, high-performance converters with 2W of available output power over a wide temperature range. These devices are more efficient and offer improved regulation performance for applications where a wide output voltage variation can not be tolerated. The MTU2 series is pin-compatible with the MTU1 series. This series is ideal for all applications where high volume production is planned.

Технические параметры

Application Industrial
Factory Pack Quantity 60
Industry Medical, Industrial
Input Voltage 4.5 V to 5.5 V
Input Voltage Max 5.5 V
Input Voltage Min 4.5 V
Isolation Voltage 1 kV
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Output Current-Channel 1 83 mA
Output Power 2 W
Output Voltage-Channel 1 24 V
Package - Case SMD-5 Module
Packaging Tube
Product Isolated
Series MTU2
Application: Industrial
Brand: Murata Power Solutions
Factory Pack Quantity: Factory Pack Quantity: 60
Industry: Medical, Industrial
Input Voltage, Max: 5.5 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 5.5 V
Isolation Voltage: 1 kV
Manufacturer: Murata
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current-Channel 1: 83 mA
Output Power: 2 W
Output Voltage-Channel 1: 24 V
Package / Case: SMD-5 Module
Packaging: Tube
Product Category: Isolated DC/DC Converters-SMD
Product Type: Isolated DC-DC Converters
Product: Isolated
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 255 КБ
Datasheet
pdf, 263 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.