30-100, Pushbutton Switches PushBtn Switch SPST N.O. snap-in Black
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16833 шт., срок 7-8 недель
2 090 руб.
от 52 шт. —
1 740 руб.
от 227 шт. —
1 470 руб.
от 1441 шт. —
1 064.82 руб.
Добавить в корзину 1 шт.
на сумму 2 090 руб.
Описание
Switches\Pushbutton Switches
Кнопочный переключатель SPST-NO Стандартный монтаж на панели, защелкивающийся
Технические параметры
Actuator | Round |
Actuator Style | Round |
Cap Color | Black |
Color | Black |
Contact Form | SPST |
Contact Plating | Gold |
Current Rating | 150 mA |
Factory Pack Quantity | 25 |
Housing Material | Nylon, Glass Filled |
Illuminated | Non-Illuminated |
Life | 500000 Cycle |
Material | Nylon, Glass Filled |
Mounting Style | Panel Mount |
Product | Standard Switches |
Series | 30 |
Switch Function | OFF-(ON) |
Terminal Seal | Sealed |
Termination Style | Solder Lug |
Voltage Rating DC | 24 VDC |
Actuator Type | Round, Button |
Circuit | SPST-NO |
Color - Actuator/Cap | Black |
Current Rating (Amps) | 150mA (DC) |
ECCN | EAR99 |
Electrical Life | 500,000 Cycles |
Features | Sealed - Fully |
HTSUS | 8536.50.9031 |
Mechanical Life | 500,000 Cycles |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Panel Mount, Snap-In |
Operating Temperature | -40В°C ~ 80В°C |
Package | Bulk |
Panel Cutout Dimensions | Circular - 15.20mm Dia |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Type | Standard |
Voltage Rating - DC | 24V |
Case Colour | Black |
Contact Configuration | SPST |
Contact Current Rating | 150 mA |
Contact DC Voltage Rating | 24V |
Contact Material | Gold Plated Nickel Brass |
Manufacturer Part No. | 30-100 |
Panel Cut Out Diameter | 15.29mm |
Push Button Colour | Black |
Push Button Style | Round |
Switch Operation | Momentary |
Terminal Type | Snap-In |
Voltage Rating | 24V dc |
Actuator Color | Black |
Automotive | No |
Base Material | Glass/Nylon |
Body Orientation | Straight |
Bushing Type | Unthreaded |
Dielectric Strength | 1000VAC |
ECCN (US) | EAR99 |
Electrical Life (Cycles) | 500000 |
Maximum Contact Resistance (mOhm) | 25 |
Maximum Current Rating (A) | 0.15@24VDC |
Maximum Operating Temperature (°C) | 80 |
Minimum Insulation Resistance (MOhm) | 1000 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Panel Mount |
Number of Rows | 1 |
Number of Terminals | 2 |
Part Status | Active |
Pole Throw Configuration | SPST |
PPAP | No |
Seal Description | O-Ring/Silicon Rubber |
Seal Location | Panel/Internal |
Switch Configuration | N.O. |
Terminal Pitch (mm) | 2.54 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.