SS94A1, Board Mount Hall Effect / Magnetic Sensors Linear position 6.6vdc - 12.6vdc

Фото 1/4 SS94A1, Board Mount Hall Effect / Magnetic Sensors Linear position 6.6vdc - 12.6vdc
Изображения служат только для ознакомления,
см. техническую документацию
6 320 руб.
от 7 шт.5 140 руб.
от 17 шт.4 760 руб.
от 35 шт.4 313.75 руб.
Добавить в корзину 1 шт. на сумму 6 320 руб.
Номенклатурный номер: 8027780965
Артикул: SS94A1

Описание

Sensors and Transducers\Magnetic Sensors
Описание Датчик: Холла, Корп: SIP, Uвх: 6,6-12,6В, Темп: -40-125°C

Технические параметры

Automotive No
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Lead Shape Through Hole
Linearity Yes
Maximum Operating Supply Voltage (V) 12.6
Maximum Operating Temperature (°C) 125
Minimum Operating Temperature (°C) -40
Mounting Through Hole
Output Type Analog
Part Status NRND
PCB changed 3
Pin Count 3
PPAP No
Standard Package Name SIP
Supplier Package SIP
Type Linear
Case SIP
Enclosure material ceramic
Input sensitivity 5mV
Input voltage 6.6…12.6V
Manufacturer HONEYWELL
Measurement accuracy 0.02%
Operating temperature -40…125°C
Type of sensor Hall
Category Sensors, Transducers
Current - Output (Max) 1mA
Current - Supply 13mA
Family Magnetic Sensors-Hall Effect, Digital Switch, Linear, Compass(ICs)
Online Catalog SS94 Series
Other Names 480-2008
Package / Case 3-SIP
Packaging Bulk
Product Training Modules Magnetic Sensors
Sensing Range ±500g
Series SS94
Standard Package 10
Supplier Device Package Ceramic SIP
Voltage - Supply 6.6 V ~ 12.6 V

Техническая документация

Datasheet
pdf, 196 КБ
Datasheet
pdf, 67 КБ
Datasheet SS94A2
pdf, 204 КБ
SS94A1 Datasheet
pdf, 119 КБ