CC3-1212SR-E, Isolated DC/DC Converters - SMD 3W 12V 0.25A

CC3-1212SR-E, Isolated DC/DC Converters - SMD 3W 12V 0.25A
Изображения служат только для ознакомления,
см. техническую документацию
50 шт., срок 7-8 недель
3 510 руб.
от 10 шт.2 970 руб.
от 25 шт.2 710 руб.
Добавить в корзину 1 шт. на сумму 3 510 руб.
Альтернативные предложения1
Номенклатурный номер: 8027781034
Артикул: CC3-1212SR-E
Бренд: TDK (TDK-Lambda)

Описание

Power\DC/DC Converters
CC Series DC-DC Converters
TDK-Lambda CC Series DC-DC Converters offer high density, output voltages of 3.3V, 5V, 12V, and 15Vdc and output power ratings of 3W to 30W. The CC modules are available in through-hole or SMT packages, with or without a shielded metal case. They are suitable for extended temperature range applications from -40°C to +85°C, and fully regulated with high efficiency (92% typical). TDK-Lambda CC Series DC-DC Converters are ultra-compact, fully isolated converters that feature a wide range of DC inputs (24V or 48V nominal), making them ideal for telecom, test, industrial, and broadcast applications.

Технические параметры

Brand: TDK-Lambda
Factory Pack Quantity: Factory Pack Quantity: 10
Industry: Industrial
Input Voltage, Max: 18 V
Input Voltage, Min: 9 V
Input Voltage: 9 V to 18 V
Isolation Voltage: 500 V
Manufacturer: TDK-Lambda
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current-Channel 1: 250 mA
Output Power: 3 W
Output Voltage-Channel 1: 12 V
Packaging: Tray
Part # Aliases: CC3-1212SR-E
Product Category: Isolated DC/DC Converters-SMD
Product Type: Isolated DC-DC Converters
Product: Isolated
REACH - SVHC: Details
Series: CC3
Subcategory: DC-DC Converter

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.