PXD40-24WS05, Isolated DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 12/24VDC, Output 5V 8A, 40W

Фото 1/2 PXD40-24WS05, Isolated DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 12/24VDC, Output 5V 8A, 40W
Изображения служат только для ознакомления,
см. техническую документацию
34 шт., срок 6-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
20 400 руб.
Добавить в корзину 1 шт. на сумму 20 400 руб.
Альтернативные предложения1
Номенклатурный номер: 8027781421
Артикул: PXD40-24WS05
Бренд: TDK (TDK-Lambda)

Описание

Power\DC/DC Converters
PXD40/PXD60 Single- & Dual-Output DC-DC Converters

TDK-Lambda PXD40 / PXD60 Single- and Dual-Output DC-DC Converters offer a wide 4: 1 input range in a compact 2" x 1" industry-standard package. The industrial DC-DC converters offer high efficiency of up to 92% (60W) and 93% (40W) and typically draw a low 3mA input current when the remote On / Off function is used. This results in prolonged battery life for portable equipment. These 40W or 60W modules have six-sided shielding to reduce radiated noise. Other features include IEC / UL / CSA / EN 62368-1 certification and support for dual 12V / 24V or 24V / 48V system voltages. TDK-Lambda PXD40 / PXD60 Single- and Dual-Output DC-DC Converters are ideal for industrial, testing, communications, and broadcasting applications.

Технические параметры

Factory Pack Quantity 10
Industry Industrial
Input Voltage Max 36 V
Input Voltage Min 9 V
Maximum Operating Temperature +105 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Outputs 1 Output
Output Current-Channel 1 8 A
Output Power 40 W
Output Voltage-Channel 1 5 V
Product Isolated
Brand: TDK-Lambda
Industry: Industrial
Input Voltage, Max: 36 V
Input Voltage, Min: 9 V
Manufacturer: TDK-Lambda
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 8 A
Output Power: 40 W
Output Voltage-Channel 1: 5 V
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Subcategory: DC-DC Converter
Case 2"x1"
Efficiency 92%
Input voltage 9…36V
Manufacturer TDK-LAMBDA
Manufacturer series PXD40
Mounting THT
Operating temperature -40…105°C
Output current 8A
Output voltage 5V DC
Power 40W
ProtectionOCP - Over Current Protection OPP - Over Power Protection OVP - Under Voltage Protection SCP - Short Circuit Protection OTP - Over Temperature Protection BOP - Brown-Out Protection anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Type of converter DC/DC

Техническая документация

Datasheet
pdf, 1706 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.