DPP100-24, DIN Rail Power Supplies 100W 24V 4.2A DIN Rail 115/230VAC

Фото 1/6 DPP100-24, DIN Rail Power Supplies 100W 24V 4.2A DIN Rail 115/230VAC
Изображения служат только для ознакомления,
см. техническую документацию
80 шт., срок 6-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
22 640 руб.
от 10 шт.19 690 руб.
от 25 шт.18 680 руб.
от 50 шт.17 048.42 руб.
Добавить в корзину 1 шт. на сумму 22 640 руб.
Альтернативные предложения1
Номенклатурный номер: 8027781685
Артикул: DPP100-24
Бренд: TDK (TDK-Lambda)

Описание

Power\Power Supplies
DIN Rail Power Supplies
TDK-Lambda 10W to 960W DIN Rail Power Supplies are designed for rugged industrial applications. These power supplies include TDK-Lambda DRB and DRF series that deliver between 15W to 960W output power with a choice of standard output voltages from single-phase AC input. Efficiency up to 94% minimizes energy consumption. These units are convection-cooled and can be operated at up +70°C. The narrow width saves valuable space on the DIN rail.

Технические параметры

AC or DC Input Voltage ac, dc
AC or DC Output Voltage dc
Electrical Phase 1
Input Voltage 85 → 132V ac, 176 → 264V ac
Load Regulation ±0.5%
Maximum Temperature +71°C
Minimum Temperature -10°C
Mounting Type DIN Rail Mount
MTBF 239000h
Number of Outputs 1
Ripple And Noise 50mV
Type Switch Mode
Width 73mm
Brand: TDK-Lambda
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Type: 1-Phase/Single Phase
Input Voltage: 85 VAC to 132 VAC, 176 VAC to 264 VAC
Isolation Voltage: 500 V
Manufacturer: TDK-Lambda
Mounting Style: DIN Rail Mount
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Part # Aliases: DPP100-24
Product Category: DIN Rail Power Supplies
Product Type: DIN Rail Power Supplies
Product: Switching Supplies
Subcategory: AC-DC Power Supply
Вес, г 456

Техническая документация

Datasheet
pdf, 562 КБ
Datasheet
pdf, 574 КБ
dpp
pdf, 348 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.