0022013037, Headers & Wire Housings 100KKTermHsgW/LRamp W/PoR 3Ckt 2695-03RP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
19 руб.
от 50 шт. —
18 руб.
от 500 шт. —
13.74 руб.
Добавить в корзину 1 шт.
на сумму 19 руб.
Описание
Connectors\Headers & Wire Housings
KK ConnectorsMolex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.
Технические параметры
Application: | Wire-to-Board, Signal |
Brand: | Molex |
Contact Gender: | Socket(Female) |
Contact Type: | Socket(Female) |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Natural |
Housing Gender: | Female |
Housing Material: | Nylon |
Manufacturer: | Molex |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 3 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Part # Aliases: | 22013037 2695-03RP 0022013037 |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Wire Housings |
Series: | 2695 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Tradename: | KK |
Type: | Receptacle Housings |
Voltage Rating: | 250 V |
Body Orientation | Straight |
For Use With | KK Connector |
Gender | Female |
Housing Material | Nylon |
Mounting Type | Cable Mount |
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 2.54mm |
Series | KK 254 |
Width | 4.82mm |
Rad Hard | No |
Вес, г | 0.338 |
Техническая документация
22-01-3037
pdf, 70 КБ
Datasheet
pdf, 561 КБ
Datasheet
pdf, 31 КБ
Datasheet
pdf, 44 КБ
Datasheet
pdf, 39 КБ
Документация
pdf, 44 КБ
Трёхмерное изображение изделия
pdf, 146 КБ