RGA4W250W010A-001, Non-Isolated DC/DC Converters 24VDCin 3.3-40Vout 10A 250W

RGA4W250W010A-001, Non-Isolated DC/DC Converters 24VDCin 3.3-40Vout 10A 250W
Изображения служат только для ознакомления,
см. техническую документацию
90 шт., срок 7-8 недель
13 460 руб.
от 10 шт.12 290 руб.
от 25 шт.11 030 руб.
от 50 шт.10 397.32 руб.
Добавить в корзину 1 шт. на сумму 13 460 руб.
Номенклатурный номер: 8027782106
Артикул: RGA4W250W010A-001
Бренд: Нет торговой марки

Описание

Power\DC/DC Converters
RGA Series Non-Isolated DC-DC Buck Converters

TDK-Lambda RGA Series Non-Isolated DC-DC Buck Converters offer up to a 250W power rating, a wide 9V to 40V or 9V to 53V input range, and up to 98% efficiency. These converters are encapsulated in a five-sided aluminum case and a wide output adjustment range that allows one model to be used in multiple positions, assisting inventory and part number reduction. The modules feature the industry-standard 1/16th brick pin-out, are qualified for MIL-STD-810G (shock and vibration), and are designed for fanless, conduction-cooled applications. TDK-Lambda RGA Series DC-DC Buck Converters have standard and optional features that include remote on/off, remote sense, power good, frequency synchronization, and output sequencing, making the modules a versatile power solution.

Технические параметры

Brand: TDK-Lambda
Factory Pack Quantity: Factory Pack Quantity: 30
Industry: Industrial
Input Voltage, Max: 53 V
Input Voltage, Min: 9 V
Input Voltage: 9 V to 53 V
Manufacturer: TDK-Lambda
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 10 A
Output Power: 250 W
Product Category: Non-Isolated DC/DC Converters
Product Type: Non-Isolated DC-DC Converters
Product: Non-Isolated/POL
Series: RGA
Subcategory: DC-DC Converter

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.