CHB75-24S12, Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 75 Watt, Wide Input Range, Single Output, 18-36VDC Input,

Фото 1/2 CHB75-24S12, Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 75 Watt, Wide Input Range, Single Output, 18-36VDC Input,
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 7-8 недель
14 850 руб.
от 5 шт.14 240 руб.
Добавить в корзину 1 шт. на сумму 14 850 руб.
Альтернативные предложения1
Номенклатурный номер: 8027782369
Артикул: CHB75-24S12

Описание

Power\DC/DC Converters
Изолированный модуль DC DC Converter 1 Выход 12В 6,25А 18В - вход 36В

Технические параметры

Applications ITE (Commercial)
Control Features Enable, Active High
Current - Output (Max) 6.25A
ECCN EAR99
Efficiency 88%
Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO
HTSUS 8504.40.9580
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Outputs 1
Operating Temperature -40В°C ~ 100В°C (With Derating)
Package Tray
Package / Case Half Brick
Power (Watts) 75W
RoHS Status ROHS3 Compliant
Series CHB75 (75W) ->
Size / Dimension 2.40"" L x 2.28"" W x 0.50"" H (61.0mm x 57.9mm x
Supplier Device Package Half Brick
Type Isolated Module
Voltage - Input (Max) 36V
Voltage - Input (Min) 18V
Voltage - Isolation 1.5kV
Voltage - Output 1 12V
Brand: Cincon
Cooling Method: Convection
Efficiency: 88%
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Voltage, Max: 36 V
Input Voltage, Min: 18 V
Input Voltage: 18 V to 36 V
Isolation Voltage: 1.5 kV
Manufacturer: Cincon
Maximum Operating Temperature: +100 C
Mechanical Style: Isolated
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 6.25 A
Output Power: 75 W
Output Voltage-Channel 1: 12 V
Package / Case: Half Brick
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: CHB75
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 198 КБ
Datasheet
pdf, 179 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.