NGCMA00NX01C, Limit Switches Limit Switch
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
14 470 руб.
от 6 шт. —
13 400 руб.
от 13 шт. —
12 150 руб.
Добавить в корзину 1 шт.
на сумму 14 470 руб.
Описание
Switches\Limit Switches
Honeywell’s MICRO SWITCH™ Compact Limit Switches, NGC Series, are a configurable platform of medium-duty switches that allow the customer to choose SPDT (single pole, double throw) or DPDT (double pole, double throw) circuitry while maintaining the same housing and mounting footprint throughout the NGC Series.
Технические параметры
Action Type | Snap Action |
Actuator Type | Roller Plunger |
Connection Type | M12 |
Housing Material | Metal |
IP Rating | IP67 |
Maximum AC Voltage | 240V |
Maximum Current | 6A |
Maximum DC Voltage | 250V |
Maximum Operating Temperature | +75°C |
Mechanical Life | 5000000Cycles |
Minimum Operating Temperature | -25°C |
Mounting Orientation | Vertical |
Normal State Configuration | NO/NC |
Operating Force | 11 N |
Pole and Throw Configuration | SPDT |
Series | NGC |
Standards Met | CCC, CE, IEC 60529 |
Width | 16.7mm |