DPX40-24WD12, Isolated DC/DC Converters - DIN Rail Mount DC-DC, DIN Rail, Input 9.5-36VDC, Output +/-12V 1.667A, 40W

Фото 1/2 DPX40-24WD12, Isolated DC/DC Converters - DIN Rail Mount DC-DC, DIN Rail, Input 9.5-36VDC, Output +/-12V 1.667A, 40W
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 6-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
43 420 руб.
Добавить в корзину 1 шт. на сумму 43 420 руб.
Номенклатурный номер: 8027782660
Артикул: DPX40-24WD12
Бренд: TDK (TDK-Lambda)

Описание

Power\DC/DC Converters
DIN Rail Power Supplies
TDK-Lambda 10W to 960W DIN Rail Power Supplies are designed for rugged industrial applications. These power supplies include TDK-Lambda DRB and DRF series that deliver between 15W to 960W output power with a choice of standard output voltages from single-phase AC input. Efficiency up to 94% minimizes energy consumption. These units are convection-cooled and can be operated at up +70°C. The narrow width saves valuable space on the DIN rail.

Технические параметры

Factory Pack Quantity 1
Industry Industrial
Input Voltage 9.5 V to 36 V
Input Voltage Max 36 V
Input Voltage Min 9.5 V
Isolation Voltage 1.6 kV
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style DIN Rail
Number of Outputs 2 Output
Output Current-Channel 1 1.667 A
Output Current-Channel 2 1.667 A
Output Power 40 W
Output Voltage-Channel 1 12 V
Output Voltage-Channel 2 -12 V
Packaging Bulk
Product Isolated
Series DPX
Brand: TDK-Lambda
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Voltage, Max: 36 V
Input Voltage, Min: 9.5 V
Input Voltage: 9.5 V to 36 V
Isolation Voltage: 1.6 kV
Manufacturer: TDK-Lambda
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: DIN Rail
Number of Outputs: 2 Output
Output Current-Channel 1: 1.667 A
Output Current-Channel 2: 1.667 A
Output Power: 40 W
Output Voltage-Channel 1: 12 V
Output Voltage-Channel 2: -12 V
Packaging: Bulk
Part # Aliases: DPX40-24WD12
Product Category: Isolated DC/DC Converters-DIN Rail Mount
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: DPX
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 1738 КБ
Datasheet
pdf, 1746 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.