1202570017, Safety Light Curtains CONTRINEX SENSOR
199 700 руб.
Добавить в корзину 1 шт.
на сумму 199 700 руб.
Описание
Sensors and Transducers\Optical Sensors
Light Curtain 30mm Hand/Arm
Технические параметры
Factory Pack Quantity | 1 |
Material | Aluminum |
Maximum Operating Temperature | +60 C |
Minimum Operating Temperature | -35 C |
Operating Supply Voltage | 24 V |
Product | Safety Light Curtains |
Range | 0.25 m to 12 m |
Resolution | 30 mm |
Series | Sensor |
Tradename | Contrinex |
Detection Capability | 30mm |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproo |
Moisture Sensitivity Level (MSL) | Not Applicable |
Number of Beams | 17 |
Operating Range | 0.3m ~ 12.0m |
Operating Temperature | -35В°C ~ 60В°C |
Package | Bulk |
Protection | Hand/Arm |
Protective Height | 274mm |
RoHS Status | Vendor undefined |
Voltage - Supply | 24VDC |
Техническая документация
Datasheet
pdf, 240 КБ