2036150003, USB Connectors USB REC 16P TYPE C RA SMT
820 руб.
Добавить в корзину 1 шт.
на сумму 820 руб.
Описание
Connectors\USB Connectors
Технические параметры
Board Thickness | 0.8 mm |
Color | Black |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Current Rating | 5 A |
Factory Pack Quantity | 4000 |
Gender | Receptacle(Female) |
Insulator Color | Black |
IP Rating | IPX8 |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Angle | Right Angle |
Mounting Style | PCB Mount |
Number of Contacts | 16 Contact |
Number of Ports | 1 Port |
Product | USB Type C Connectors |
Standard | USB 2 |
Termination Style | SMD/SMT |
Type | USB Connector |
Voltage Rating | 30 V |
Техническая документация
Datasheet
pdf, 383 КБ
Похожие товары