78253/55MVC, Power Transformers PLEASE SEE MURATA'S SUGGESTED ALTERNATE 78253/55JVC

78253/55MVC, Power Transformers PLEASE SEE MURATA'S SUGGESTED ALTERNATE 78253/55JVC
Изображения служат только для ознакомления,
см. техническую документацию
75 шт., срок 6-7 недель
950 руб.
от 10 шт.810 руб.
от 25 шт.739 руб.
от 50 шт.716.96 руб.
Добавить в корзину 1 шт. на сумму 950 руб.
Номенклатурный номер: 8027783355
Артикул: 78253/55MVC
Бренд: Нет торговой марки

Описание

Magnetics\Power Transformer

Технические параметры

Factory Pack Quantity 50
Inductance 240 uH
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Temperature Range -40 C to+85 C
Packaging Tube
Power Rating 1 W
Primary Voltage Rating 5 V
Primary Winding Single Primary Winding
Secondary Current Rating 200 mA
Secondary Voltage Rating 5 V
Secondary Winding Single Secondary Winding
Series 78253
Termination Style Solder Pad
Turns Ratio 1:5
Type Compatible Converter Transformer
Brand: Murata Power Solutions
Factory Pack Quantity: Factory Pack Quantity: 50
Inductance: 240 uH
Manufacturer: Murata
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Temperature Range: -40 C to+85 C
Packaging: Tube
Power Rating: 1 W
Primary Voltage Rating: 5 V
Primary Winding: Single Primary Winding
Product Category: Power Transformers
Product Type: Toroidal Transformers
Secondary Current Rating: 200 mA
Secondary Voltage Rating: 5 V
Secondary Winding: Single Secondary Winding
Series: 78253
Subcategory: Transformers
Termination Style: Solder Pad
Turns Ratio: 1:5
Type: Compatible Converter Transformer

Техническая документация

Datasheet
pdf, 162 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.