PDQE10-Q24-S5-T, Isolated DC/DC Converters - Chassis Mount 10W 9-36Vin 5V 2000mA Reg Chassis

Фото 1/2 PDQE10-Q24-S5-T, Isolated DC/DC Converters - Chassis Mount 10W 9-36Vin 5V 2000mA Reg Chassis
Изображения служат только для ознакомления,
см. техническую документацию
14 шт., срок 7-8 недель
7 390 руб.
от 10 шт.5 950 руб.
Добавить в корзину 1 шт. на сумму 7 390 руб.
Альтернативные предложения1
Номенклатурный номер: 8027783481
Артикул: PDQE10-Q24-S5-T
Бренд: CUI Inc

Описание

Power\DC/DC Converters
Enclosed DC DC Converter 1 Output 5V 2A 36V Input

Технические параметры

Applications ITE (Commercial)
Approval Agency EN
Current - Output (Max) 2A
ECCN EAR99
Efficiency 83%
HTSUS 8504.40.9580
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Chassis Mount
Number of Outputs 1
Operating Temperature -40В°C ~ 85В°C (With Derating)
Package Tray
Power (Watts) 10W
RoHS Status RoHS Compliant
Series PDQE10 (10W) ->
Size / Dimension 2.99"" L x 1.24"" W x 0.84"" H (76.0mm x 31.5mm x
Standard Number 55024; 55032 Class A
Type Enclosed
Voltage - Input (Max) 36V
Voltage - Input (Min) 9V
Voltage - Isolation 1.5kV
Voltage - Output 1 5V
Adjust Type: Fixed
Application: Datacom, Microcontrollers, Portable Electronics
Brand: CUI Inc.
Factory Pack Quantity: Factory Pack Quantity: 24
Industry: Industrial
Input Voltage, Max: 36 V
Input Voltage, Min: 9 V
Input Voltage: 9 V to 36 V
Isolation Voltage: 1.5 kV
Manufacturer: CUI Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Output Current-Channel 1: 2 A
Output Power: 10 W
Output Voltage-Channel 1: 5 V
Packaging: Tray
Part # Aliases: 656-30606R
Product Category: Isolated DC/DC Converters-Chassis Mount
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: PDQE10
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 637 КБ
Datasheet PDQE10-Q48-S15-T
pdf, 1081 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.