CQB150W-24S12, Isolated DC/DC Converters - Through Hole DC-DC Converter, Quarter Brick, 150 Watt, 4:1 Input Range, Single Output, 12VDC Outp

CQB150W-24S12, Isolated DC/DC Converters - Through Hole DC-DC Converter, Quarter Brick, 150 Watt, 4:1 Input Range, Single Output, 12VDC Outp
Изображения служат только для ознакомления,
см. техническую документацию
30 шт., срок 7-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
30 190 руб.
от 5 шт.27 500 руб.
от 10 шт.26 680 руб.
Добавить в корзину 1 шт. на сумму 30 190 руб.
Альтернативные предложения1
Номенклатурный номер: 8027783644
Артикул: CQB150W-24S12

Описание

Power\DC/DC Converters
4: 1 Input Range Railway DC-DC Converters

Cincon 4: 1 Input Range Railway DC-DC Converters cover an input voltage range of 43V to 160V while offering 10W / 20W / 60W / 150W / 300W isolated output. These DC-DC converters feature a remote on/off function as well as continuous short-circuit, overtemperature, overvoltage, and overcurrent protections. Cincon 4: 1 Input Range Railway DC-DC Converters include models with 92% efficiency, 5000m operating altitudes, and those that meet EN 61373 / EN 45545-2 standards for shock, vibration, fire, and smoke. These 4: 1 input range DC-DC converters are ideal for railway applications.

Технические параметры

Brand: Cincon
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Voltage, Max: 36 V
Input Voltage, Min: 9 V
Input Voltage: 9 V to 36 V
Isolation Voltage: 2.25 kV
Manufacturer: Cincon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 12.5 A
Output Power: 150 W
Output Voltage-Channel 1: 12 V
Package / Case: 1/4 Brick
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: CQB150W
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 502 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.