RQB-50Y28, Isolated DC/DC Converters - Chassis Mount DC-DC,14-160V Input, 28V/1.79A Output 50W RoHS

RQB-50Y28, Isolated DC/DC Converters - Chassis Mount DC-DC,14-160V Input, 28V/1.79A Output 50W RoHS
Изображения служат только для ознакомления,
см. техническую документацию
20 шт., срок 7-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
39 420 руб.
от 10 шт.36 640 руб.
от 20 шт.33 240 руб.
Добавить в корзину 1 шт. на сумму 39 420 руб.
Альтернативные предложения1
Номенклатурный номер: 8027783686
Артикул: RQB-50Y28

Описание

Power\DC/DC Converters
RQB-50Y 50W Isolated DC-DC Converters

Bel Power Solutions RQB-50Y 50W Isolated DC-DC Converters are specifically designed for a variety of railway applications and feature 50W single output voltage. These high-performance products offer a wide 12: 1 input voltage from 14V DC to 160V DC, high efficiency of up to 90%, and an extended operating temperature range from -40°C to +105°C. Protections include input undervoltage, output overvoltage, short circuit, overcurrent, and overtemperature. Other features include remote sense compensation, remote on/off control, programmable undervoltage lockout, hold-up function, and output voltage trim adjustment. Bel Power Solutions RQB-50Y 50W Isolated DC-DC Converters are offered in an industry-standard 1/4-brick package and pin-out with IEC 62368-1 safety approvals. The series also meets EN 50155 and AREMA standards.

Технические параметры

Brand: Bel Power Solutions
Factory Pack Quantity: Factory Pack Quantity: 24
Input Voltage, Max: 160 V
Input Voltage, Min: 14 V
Input Voltage: 14 VDC to 160 VDC
Isolation Voltage: 3 kV
Manufacturer: Bel Power Solutions
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Output Current-Channel 1: 1.79 A
Output Power: 50 W
Output Voltage-Channel 1: 28 V
Product Category: Isolated DC/DC Converters-Chassis Mount
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: RQB
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 1204 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.