I7A4W033A033V-0C1-R, Non-Isolated DC/DC Converters 500W 24vin 33A 3.3-24Vout NLog BP

I7A4W033A033V-0C1-R, Non-Isolated DC/DC Converters 500W 24vin 33A 3.3-24Vout NLog BP
Изображения служат только для ознакомления,
см. техническую документацию
270 шт., срок 6-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
20 100 руб.
от 25 шт.18 340 руб.
от 50 шт.17 140 руб.
Добавить в корзину 1 шт. на сумму 20 100 руб.
Альтернативные предложения2
Номенклатурный номер: 8027784046
Артикул: I7A4W033A033V-0C1-R
Бренд: TDK (TDK-Lambda)

Описание

Power\DC/DC Converters
i7A 750W Non-Isolated DC-DC Converters

TDK-Lambda i7A 750W Non-Isolated DC-DC Converters are step-down converters with 750W output power and an 18V to 60V input range. TDK-Lambda i7A DC-DC Converters are ideal for creating additional high current/high power 33A and 45A output voltage rails from a single output 24V, 36V, or 48V AC-DC or DC-DC power supply. The highly efficient i7A series has low ripple and excellent dynamic response under sudden load changes. The series accepts a wide DC input with a wide output adjustment range. Applications include medical, test and measurement, and general industrial / robotics.

Технические параметры

Brand: TDK-Lambda
Factory Pack Quantity: Factory Pack Quantity: 30
Industry: Industrial
Input Voltage, Max: 60 V
Input Voltage, Min: 18 V
Manufacturer: TDK-Lambda
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 33 A
Output Power: 500 W
Output Type: Adjustable
Output Voltage-Channel 1: 3.3 V to 24 V
Package / Case: 36.8 mm x 34 mm
Part # Aliases: I7A4W033A033V-0C1-R
Product Category: Non-Isolated DC/DC Converters
Product Type: Non-Isolated DC-DC Converters
Product: Non-Isolated/POL
Series: i7A
Subcategory: DC-DC Converter

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.