CFB750-300S24N-CMFD, Isolated DC/DC Converters - Chassis Mount 750W 200-425Vin 24Vout 31.2A NLog

CFB750-300S24N-CMFD, Isolated DC/DC Converters - Chassis Mount 750W 200-425Vin 24Vout 31.2A NLog
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 7-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
76 650 руб.
от 5 шт.71 340 руб.
Добавить в корзину 1 шт. на сумму 76 650 руб.
Альтернативные предложения1
Номенклатурный номер: 8027784230
Артикул: CFB750-300S24N-CMFD

Описание

Power\DC/DC Converters
CFB750-300S-CMFD 750W Isolated DC-DC Converters
Cincon CFB750-300S-CMFD 750W Isolated DC-DC Converters offer 750W of output power at single output voltages of 12V DC, 15V DC, 24V DC, 28V DC, 36V DC, and 48V DC with an industry-standard full-brick module inside. The devices feature a wide (2: 1) input voltage range of 200V DC to 425V DC (300V DC nominal) and 3000V AC reinforced isolation. Compliant with EN55032 and EN45545, the CFB750-300S-CMFD converters provide high efficiency up to 90%, allowing a case operating temperature range of -40°C to +80°C. An optional heat sink is available to extend the full power range of the unit. A very low no-load power consumption (10mA) makes these converters an ideal solution for energy-critical systems.

Технические параметры

Brand: Cincon
Efficiency: 90%
Industry: Industrial
Input Voltage, Max: 425 V
Input Voltage, Min: 200 V
Isolation Voltage: 3 kV
Manufacturer: Cincon
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 31.2 A
Output Power: 750 W
Output Voltage-Channel 1: 24 V
Package / Case: Full Brick
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: CFB750-300S-CMFD
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 636 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.